Filter Your Search
1 - 10 of 99 results
|
MUR120
Yangzhou Yangjie Electronics Co Ltd
|
$0.0572 | Yes | Active | 1 A | 875 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 35 A | 1 | 150 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
MUR120
Diotec Semiconductor AG
|
$0.0603 | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1 | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | unknown | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||||||
|
MUR120-TP
Micro Commercial Components
|
$0.1462 | Yes | Yes | Obsolete | 1 A | 1.35 V | 45 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | ROHS COMPLIANT, PLASTIC, PACKAGE-2 | 2 | |||||||||||
|
MUR120
onsemi
|
$0.1522 | Yes | End Of Life | 1 A | 1.2 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | 2 | 59-10 | ||||||||||||||
|
MUR120RLG
onsemi
|
$0.1976 | Yes | Active | 1 A | 1.2 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | 2 | 59-10 | |||||||||||||
|
MUR120G
onsemi
|
$0.2030 | Yes | Active | 1 A | 1.2 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | 2 | 59-10 | |||||||||||||
|
MUR120-T
Diodes Incorporated
|
$0.3857 | No | Yes | Active | 1 A | 710 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||||||
|
MUR120-F
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
MUR120
Surge Components Inc
|
Check for Price | Active | 1 A | 875 mV | 35 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 35 A | 1 | 200 V | O-PALF-W2 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | compliant | EAR99 | DO-15, 2 PIN | |||||||||||||||||
|
MUR120V-T
Rectron Semiconductor
|
Check for Price | Active | 1 A | 875 mV | 25 ns | 2 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 35 A | 1 | 200 V | O-PALF-W2 | AEC-Q101; MIL-STD-202E | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 |