Part Details for MUR115SHM4G by Taiwan Semiconductor
Overview of MUR115SHM4G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MUR115SHM4G
MUR115SHM4G CAD Models
MUR115SHM4G Part Data Attributes
|
MUR115SHM4G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR115SHM4G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MUR115SHM4G
This table gives cross-reference parts and alternative options found for MUR115SHM4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR115SHM4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1C-T3-LF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | MUR115SHM4G vs ER1C-T3-LF |
EFMB103-W | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | MUR115SHM4G vs EFMB103-W |
MUR115SHR4 | 1A, 150V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MUR115SHM4G vs MUR115SHR4 |
EFM103B | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | MUR115SHM4G vs EFM103B |
ER1C-T3-LF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | MUR115SHM4G vs ER1C-T3-LF |
MUR115SHM4 | 1A, 150V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MUR115SHM4G vs MUR115SHM4 |
UFS105 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Micro Commercial Components | MUR115SHM4G vs UFS105 |
SMBSF13 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | MUR115SHM4G vs SMBSF13 |
EFMB103 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | MUR115SHM4G vs EFMB103 |
ER1C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Daco Semiconductor Co Ltd | MUR115SHM4G vs ER1C |