Part Details for EFM103B by Rectron Semiconductor
Overview of EFM103B by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFM103B
EFM103B CAD Models
EFM103B Part Data Attributes
|
EFM103B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EFM103B
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AA | |
Package Description | DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for EFM103B
This table gives cross-reference parts and alternative options found for EFM103B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM103B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1C_R1_00001 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | EFM103B vs ER1C_R1_00001 |
ER1C_R2_00001 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | EFM103B vs ER1C_R2_00001 |
ER1C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Daco Semiconductor Co Ltd | EFM103B vs ER1C |
ER1C-TP-HF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, HSMB, 2 PIN | Micro Commercial Components | EFM103B vs ER1C-TP-HF |
EFMB103 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | EFM103B vs EFMB103 |
MUR115SHR4 | 1A, 150V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | EFM103B vs MUR115SHR4 |
MUR115SHR5G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | EFM103B vs MUR115SHR5G |
UFS105 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Micro Commercial Components | EFM103B vs UFS105 |
MUR115SHR5 | 1A, 150V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | EFM103B vs MUR115SHR5 |
MUR115SHM4G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | EFM103B vs MUR115SHM4G |