Part Details for SMBSF13 by Microsemi Corporation
Overview of SMBSF13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMBSF13
SMBSF13 CAD Models
SMBSF13 Part Data Attributes
|
SMBSF13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBSF13
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBSF13
This table gives cross-reference parts and alternative options found for SMBSF13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBSF13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1C-T3-LF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | SMBSF13 vs ER1C-T3-LF |
EFMB103-W | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | SMBSF13 vs EFMB103-W |
MUR115SHR4 | 1A, 150V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBSF13 vs MUR115SHR4 |
EFM103B | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | SMBSF13 vs EFM103B |
ER1C-T3-LF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | SMBSF13 vs ER1C-T3-LF |
MUR115SHM4 | 1A, 150V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBSF13 vs MUR115SHM4 |
UFS105 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Micro Commercial Components | SMBSF13 vs UFS105 |
EFMB103 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | SMBSF13 vs EFMB103 |
ER1C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Daco Semiconductor Co Ltd | SMBSF13 vs ER1C |
MUR115SHR4G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBSF13 vs MUR115SHR4G |