Part Details for MTZT-733.0 by ROHM Semiconductor
Overview of MTZT-733.0 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTZT-733.0
MTZT-733.0 CAD Models
MTZT-733.0 Part Data Attributes
|
MTZT-733.0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTZT-733.0
ROHM Semiconductor
Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ULTRA COMPACT, GLASS, MINI PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for MTZT-733.0
This table gives cross-reference parts and alternative options found for MTZT-733.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZT-733.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C3V0AZ2 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | MTZT-733.0 vs BZX79C3V0AZ2 |
TZPVS3.0A | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZT-733.0 vs TZPVS3.0A |
TZPT-93X3.0A | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZT-733.0 vs TZPT-93X3.0A |
MTZT-903.0 | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MTZT-733.0 vs MTZT-903.0 |
BZX55C3V0AR1 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | MTZT-733.0 vs BZX55C3V0AR1 |
TZPHO3.0A | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZT-733.0 vs TZPHO3.0A |
MTZJT-953.0 | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MTZT-733.0 vs MTZJT-953.0 |
ZPD3.0TA | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | MTZT-733.0 vs ZPD3.0TA |
MTZJT-913.0 | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MTZT-733.0 vs MTZJT-913.0 |
BZX79C3V0AZ1 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | MTZT-733.0 vs BZX79C3V0AZ1 |