Part Details for BZX55C3V0AR1 by STMicroelectronics
Overview of BZX55C3V0AR1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for BZX55C3V0AR1
BZX55C3V0AR1 CAD Models
BZX55C3V0AR1 Part Data Attributes
|
BZX55C3V0AR1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX55C3V0AR1
STMicroelectronics
3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 4 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | -1.8 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C3V0AR1
This table gives cross-reference parts and alternative options found for BZX55C3V0AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C3V0AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX83C3V0RL2 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX55C3V0AR1 vs BZX83C3V0RL2 |
TZPT-21Y3.0A | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX55C3V0AR1 vs TZPT-21Y3.0A |
ZPD3.0RL2 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX55C3V0AR1 vs ZPD3.0RL2 |
MTZJT-913.0 | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | BZX55C3V0AR1 vs MTZJT-913.0 |
TZPVL3.0A | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX55C3V0AR1 vs TZPVL3.0A |
BZX83C3V0TA2 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX55C3V0AR1 vs BZX83C3V0TA2 |
TZPVS3.0A | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX55C3V0AR1 vs TZPVS3.0A |
ZPD3.0TA2 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX55C3V0AR1 vs ZPD3.0TA2 |
TZPT-813.0A | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | BZX55C3V0AR1 vs TZPT-813.0A |
ZPD3.0TA | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX55C3V0AR1 vs ZPD3.0TA |