BZX55C3V0AZ2
STMicroelectronics
Description: 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35

Overview of BZX55C3V0AZ2 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for BZX55C3V0AZ2 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55C3V0AZ2 by STMicroelectronics

BZX55C3V0AZ2
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3 V
Reverse Current-Max
4 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
-1.8 mV/°C
Working Test Current
5 mA
Want to compare parts?
  1. BZX55C3V0AZ2
    STMicroelectronics
    3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
    VS

Alternate Parts for BZX55C3V0AZ2

This table gives cross-reference parts and alternative options found for BZX55C3V0AZ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C3V0AZ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TZPT-863.0A Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C3V0AZ2 vs TZPT-863.0A
TZPVT3.0A Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C3V0AZ2 vs TZPVT3.0A
BZX83C3V0TA2 Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX55C3V0AZ2 vs BZX83C3V0TA2
MTZT-903.0 Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX55C3V0AZ2 vs MTZT-903.0
TZPHJ3.0A Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C3V0AZ2 vs TZPHJ3.0A
TZP3.0B Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, DO-41 ROHM Semiconductor BZX55C3V0AZ2 vs TZP3.0B
BZX79C3V0AR2 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C3V0AZ2 vs BZX79C3V0AR2
TZP3.0A Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, DO-41 ROHM Semiconductor BZX55C3V0AZ2 vs TZP3.0A
BZX83C3V0TA 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX55C3V0AZ2 vs BZX83C3V0TA
MTZT-733.0 Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX55C3V0AZ2 vs MTZT-733.0
Part Number Description Manufacturer Compare
BZX83C3V0RL2 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX55C3V0AZ2 vs BZX83C3V0RL2
BZX79C3V0AZ2 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C3V0AZ2 vs BZX79C3V0AZ2
BZX55C3V0AR1 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C3V0AZ2 vs BZX55C3V0AR1
MTZT-903.0 Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX55C3V0AZ2 vs MTZT-903.0
BZX55C3V0B2 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C3V0AZ2 vs BZX55C3V0B2
TZP3.0B Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, DO-41 ROHM Semiconductor BZX55C3V0AZ2 vs TZP3.0B
BZX83C3V0TA2 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX55C3V0AZ2 vs BZX83C3V0TA2
ZPD3.0TA 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX55C3V0AZ2 vs ZPD3.0TA
MTZT-723.0 Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX55C3V0AZ2 vs MTZT-723.0
ZPD3.0RL2 Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX55C3V0AZ2 vs ZPD3.0RL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C3V0AZ2 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C3V0AZ2 by STMicroelectronics

  • Please alert me when BZX55C3V0AZ2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C3V0AZ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C3V0AZ2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C3V0AZ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C3V0AZ2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C3V0AZ2 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: