MTP15N05L
Description: Power Field-Effect Transistor, 15A I(D), 50V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Overview of MTP15N05L by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MTP15N05L by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTP15N05L by Motorola Semiconductor Products

MTP15N05L
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOGIC LEVEL COMPATIBLE, LEADFORM OPTIONS ARE AVAILABLE
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
50 V
Drain Current-Max (ID)
15 A
Drain-source On Resistance-Max
0.15 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
200 pF
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
75 W
Pulsed Drain Current-Max (IDM)
40 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
400 ns
Turn-on Time-Max (ton)
300 ns
Want to compare parts?
  1. MTP15N05L
    Motorola Semiconductor Products
    Power Field-Effect Transistor, 15A I(D), 50V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
    VS

Alternate Parts for MTP15N05L

This table gives cross-reference parts and alternative options found for MTP15N05L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP15N05L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RFD14N05L Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, TO-251, 3 PIN Fairchild Semiconductor Corporation MTP15N05L vs RFD14N05L
MTP15N05L 15A, 50V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC MTP15N05L vs MTP15N05L
RFD14N05_NL 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251AA, 3 PIN Rochester Electronics LLC MTP15N05L vs RFD14N05_NL
RFD14N05 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA Intersil Corporation MTP15N05L vs RFD14N05
MTP15N05L 15A, 50V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN STMicroelectronics MTP15N05L vs MTP15N05L
RFD14N05 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251AA, 3 PIN Rochester Electronics LLC MTP15N05L vs RFD14N05
RFD14N06L Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA Harris Semiconductor MTP15N05L vs RFD14N06L
BUK553-60B TRANSISTOR 20 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power NXP Semiconductors MTP15N05L vs BUK553-60B
RFD14N05L Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA Harris Semiconductor MTP15N05L vs RFD14N05L
BUK553-60A TRANSISTOR 21 A, 60 V, 0.085 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power NXP Semiconductors MTP15N05L vs BUK553-60A
Part Number Description Manufacturer Compare
IRF9Z34NSTRL Power Field-Effect Transistor, 19A I(D), 55V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 International Rectifier MTP15N05L vs IRF9Z34NSTRL
HUF75321D3S Power Field-Effect Transistor, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Harris Semiconductor MTP15N05L vs HUF75321D3S
2SJ602-ZJ-AZ 20A, 60V, 0.107ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, MP-25ZJ, 3 PIN Renesas Electronics Corporation MTP15N05L vs 2SJ602-ZJ-AZ
NTD18N06L 18A, 60V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 onsemi MTP15N05L vs NTD18N06L
934056248118 Power Field-Effect Transistor, 18A I(D), 55V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 Nexperia MTP15N05L vs 934056248118
MTP15N05L 15A, 50V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC MTP15N05L vs MTP15N05L
2SJ492-ZJ 20A, 60V, 0.185ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, 3 PIN Renesas Electronics Corporation MTP15N05L vs 2SJ492-ZJ
IRFR024NTRPBF Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3/2 Infineon Technologies AG MTP15N05L vs IRFR024NTRPBF
FQB20N06L Power Field-Effect Transistor, 21A I(D), 60V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 Fairchild Semiconductor Corporation MTP15N05L vs FQB20N06L
HUFA76409D3 Power Field-Effect Transistor, 18A I(D), 60V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, Fairchild Semiconductor Corporation MTP15N05L vs HUFA76409D3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTP15N05L by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTP15N05L by Motorola Semiconductor Products

  • Please alert me when MTP15N05L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTP15N05L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTP15N05L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTP15N05L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTP15N05L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTP15N05L by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: