Datasheets
HUFA76409D3 by:

Power Field-Effect Transistor, 18A I(D), 60V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA,

Part Details for HUFA76409D3 by Fairchild Semiconductor Corporation

Overview of HUFA76409D3 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HUFA76409D3

HUFA76409D3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HUFA76409D3 Part Data Attributes:

HUFA76409D3 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
HUFA76409D3 Fairchild Semiconductor Corporation Power Field-Effect Transistor, 18A I(D), 60V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description IN-LINE, R-PSIP-T3
Reach Compliance Code not_compliant
ECCN Code EAR99
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 18 A
Drain-source On Resistance-Max 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251AA
JESD-30 Code R-PSIP-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 49 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for HUFA76409D3

This table gives cross-reference parts and alternative options found for HUFA76409D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA76409D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HUFA76409D3 18A, 60V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA Intersil Corporation HUFA76409D3 vs HUFA76409D3
Part Number Description Manufacturer Compare
IRFR024NTR Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 International Rectifier HUFA76409D3 vs IRFR024NTR
RFD14N06L 14A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA Intersil Corporation HUFA76409D3 vs RFD14N06L
RFP14N05L Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor HUFA76409D3 vs RFP14N05L
NTD3055L170-1G Single N-Channel Logic Level Power MOSFET 60V, 9A, 170mΩ, DPAK INSERTION MOUNT, 75-TUBE onsemi HUFA76409D3 vs NTD3055L170-1G
BUK553-60B TRANSISTOR 20 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power NXP Semiconductors HUFA76409D3 vs BUK553-60B
BUZ71 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET TT Electronics Power and Hybrid / Semelab Limited HUFA76409D3 vs BUZ71
IRFZ30 Power Field-Effect Transistor, 30A I(D), 50V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Motorola Semiconductor Products HUFA76409D3 vs IRFZ30
HUF76429D3S Power Field-Effect Transistor, 20A I(D), 60V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN Fairchild Semiconductor Corporation HUFA76409D3 vs HUF76429D3S
RFD14N05 Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA Harris Semiconductor HUFA76409D3 vs RFD14N05
STD20NE06 20A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 STMicroelectronics HUFA76409D3 vs STD20NE06

HUFA76409D3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUFA76409D3 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUFA76409D3 by Fairchild Semiconductor Corporation

  • Please alert me when HUFA76409D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HUFA76409D3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUFA76409D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HUFA76409D3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUFA76409D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUFA76409D3 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: