MTFC32GAPALBH-AIT
Micron Technology Inc
Description: Flash Card,

Overview of MTFC32GAPALBH-AIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MTFC32GAPALBH-AIT by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AH7126
Newark Flash Memory, 256Gbit, -40 To 85Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:32G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tfbga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Nom:- Rohs Compliant: Yes |Micron MTFC32GAPALBH-AIT RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # MTFC32GAPALBH-AIT
Avnet Americas MTFC 32GB Industrial Temperature Embedded MMC 3.3V 134 VFBGA SMD - Trays (Alt: MTFC32GAPALBH-AIT) RoHS: Not Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 18 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # SMC-MTFC32GAPALBH-AIT
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 195
RFQ
Win Source Electronics IC FLASH 256GBIT MMC 153TFBGA 4800
  • 2 $39.5660
  • 4 $32.4640
  • 5 $31.4500
  • 7 $30.4350
  • 9 $29.4210
  • 12 $26.3770
$26.3770 / $39.5660 Buy Now

CAD Models for MTFC32GAPALBH-AIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTFC32GAPALBH-AIT by Micron Technology Inc

MTFC32GAPALBH-AIT
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
TFBGA-153
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Date Of Intro
2018-11-26
Samacsys Manufacturer
Micron
JESD-30 Code
R-PBGA-B153
JESD-609 Code
e1
Length
13 mm
Memory Density
274877906944 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
153
Number of Words
34359738368 words
Number of Words Code
32000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32GX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
11.5 mm
Want to compare parts?
  1. MTFC32GAPALBH-AIT
    Micron Technology Inc
    Flash Card,
    VS

Alternate Parts for MTFC32GAPALBH-AIT

This table gives cross-reference parts and alternative options found for MTFC32GAPALBH-AIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC32GAPALBH-AIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTFC32GAPALBH-IT Flash Card, 32GX8, PBGA153, TFBGA-153 Micron Technology Inc MTFC32GAPALBH-AIT vs MTFC32GAPALBH-IT
Part Number Description Manufacturer Compare
MTFC32GASAQHD-AAT Flash Card, 32GX8, PBGA153, VFBGA-153 Micron Technology Inc MTFC32GAPALBH-AIT vs MTFC32GASAQHD-AAT
MTFC32GAPALGT-AAT Flash Card, 32GX8, PBGA153, WFBGA-153 Micron Technology Inc MTFC32GAPALBH-AIT vs MTFC32GAPALGT-AAT
MTFC32GAZAQHD-AIT Flash Card, 32GX8, PBGA153, VFBGA-153 Micron Technology Inc MTFC32GAPALBH-AIT vs MTFC32GAZAQHD-AIT
MTFC32GAPALBH-IT Flash Card, 32GX8, PBGA153, TFBGA-153 Micron Technology Inc MTFC32GAPALBH-AIT vs MTFC32GAPALBH-IT
MTFC32GAKAEEF-AAT Flash Card, Micron Technology Inc MTFC32GAPALBH-AIT vs MTFC32GAKAEEF-AAT
MTFC32GAKAEEF-AIT Flash Card, Micron Technology Inc MTFC32GAPALBH-AIT vs MTFC32GAKAEEF-AIT
MTFC32GASAQHD-IT Flash Card, 32GX8, PBGA153, VFBGA-153 Micron Technology Inc MTFC32GAPALBH-AIT vs MTFC32GASAQHD-IT
MTFC32GAKAEDQ-AAT Flash Card, Micron Technology Inc MTFC32GAPALBH-AIT vs MTFC32GAKAEDQ-AAT
MTFC32GAKAEDQ-AIT Flash Card, Micron Technology Inc MTFC32GAPALBH-AIT vs MTFC32GAKAEDQ-AIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTFC32GAPALBH-AIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTFC32GAPALBH-AIT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MTFC32GAPALBH-AIT would you like to use for your alert(s)?
  • Please alert me when MTFC32GAPALBH-AIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTFC32GAPALBH-AIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTFC32GAPALBH-AIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTFC32GAPALBH-AIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTFC32GAPALBH-AIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTFC32GAPALBH-AIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: