Part Details for MTFC32GAKAEEF-AAT by Micron Technology Inc
Overview of MTFC32GAKAEEF-AAT by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MTFC32GAKAEEF-AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7120
|
Newark | Flash Memory, 256Gbit, -40 To 105Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:32G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tfbga, No. Of Pins:169Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Nom:- Rohs Compliant: Yes |Micron MTFC32GAKAEEF-AAT RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MTFC32GAKAEEF-AAT
MTFC32GAKAEEF-AAT CAD Models
MTFC32GAKAEEF-AAT Part Data Attributes
|
MTFC32GAKAEEF-AAT
Micron Technology Inc
Buy Now
|
Compare Parts:
MTFC32GAKAEEF-AAT
Micron Technology Inc
Flash Card,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Memory IC Type | FLASH CARD | |
Programming Voltage | 2.7 V |
Alternate Parts for MTFC32GAKAEEF-AAT
This table gives cross-reference parts and alternative options found for MTFC32GAKAEEF-AAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC32GAKAEEF-AAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC32GAPALGT-AIT | Flash Card, 32GX8, PBGA153, WFBGA-153 | Micron Technology Inc | MTFC32GAKAEEF-AAT vs MTFC32GAPALGT-AIT |
MTFC32GAZAQHD-AIT | Flash Card, 32GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC32GAKAEEF-AAT vs MTFC32GAZAQHD-AIT |
MTFC32GASAQHD-AAT | Flash Card, 32GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC32GAKAEEF-AAT vs MTFC32GASAQHD-AAT |
MTFC32GAPALGT-AAT | Flash Card, 32GX8, PBGA153, WFBGA-153 | Micron Technology Inc | MTFC32GAKAEEF-AAT vs MTFC32GAPALGT-AAT |
MTFC32GAKAEDQ-AAT | Flash Card, | Micron Technology Inc | MTFC32GAKAEEF-AAT vs MTFC32GAKAEDQ-AAT |
MTFC32GAPALBH-IT | Flash Card, 32GX8, PBGA153, TFBGA-153 | Micron Technology Inc | MTFC32GAKAEEF-AAT vs MTFC32GAPALBH-IT |
MTFC32GAZAQHD-IT | Flash Card, 32GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC32GAKAEEF-AAT vs MTFC32GAZAQHD-IT |