MTFC32GAPALBH-AIT vs MTFC32GAPALGT-AAT feature comparison

MTFC32GAPALBH-AIT Micron Technology Inc

Buy Now Datasheet

MTFC32GAPALGT-AAT Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description TFBGA-153 WFBGA-153
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Date Of Intro 2018-11-26
Samacsys Manufacturer Micron Micron
JESD-30 Code R-PBGA-B153 R-PBGA-B153
JESD-609 Code e1
Length 13 mm 13 mm
Memory Density 274877906944 bit 274877906944 bit
Memory IC Type FLASH FLASH CARD
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 153 153
Number of Words 34359738368 words 34359738368 words
Number of Words Code 32000000000 32000000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32GX8 32GX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V 3.3 V
Seated Height-Max 1.2 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 11.5 mm 11.5 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 200 MHz
Data Retention Time-Min 5
Package Equivalence Code BGA153,14X14,20
Screening Level AEC-Q100
Supply Voltage-Nom (Vsup) 3.3 V
Type NAND TYPE

Compare MTFC32GAPALBH-AIT with alternatives

Compare MTFC32GAPALGT-AAT with alternatives