Part Details for MTB52N06VLT4G by onsemi
Overview of MTB52N06VLT4G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MTB52N06VLT4G
MTB52N06VLT4G CAD Models
MTB52N06VLT4G Part Data Attributes
|
MTB52N06VLT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTB52N06VLT4G
onsemi
52A, 60V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 406 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 182 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTB52N06VLT4G
This table gives cross-reference parts and alternative options found for MTB52N06VLT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB52N06VLT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB52N06VL | 52A, 60V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | Rochester Electronics LLC | MTB52N06VLT4G vs MTB52N06VL |
MTB52N06VL | 52A, 60V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | onsemi | MTB52N06VLT4G vs MTB52N06VL |
MTB52N06VT4 | 52A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | Motorola Mobility LLC | MTB52N06VLT4G vs MTB52N06VT4 |
MTB52N06VLT4 | 52A, 60V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTB52N06VLT4G vs MTB52N06VLT4 |
MTB52N06VL | 52A, 60V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTB52N06VLT4G vs MTB52N06VL |
MTB52N06VLT4 | 52A, 60V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | onsemi | MTB52N06VLT4G vs MTB52N06VLT4 |