Part Details for MTB52N06VL by Motorola Mobility LLC
Overview of MTB52N06VL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MTB52N06VL
MTB52N06VL CAD Models
MTB52N06VL Part Data Attributes:
|
MTB52N06VL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTB52N06VL
Motorola Mobility LLC
52A, 60V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 406 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 340 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 165 W | |
Power Dissipation-Max (Abs) | 165 W | |
Pulsed Drain Current-Max (IDM) | 182 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 520 ns | |
Turn-on Time-Max (ton) | 780 ns |
Alternate Parts for MTB52N06VL
This table gives cross-reference parts and alternative options found for MTB52N06VL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB52N06VL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB52N06VLT4 | 52A, 60V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTB52N06VL vs MTB52N06VLT4 |
MTB52N06VT4 | 52A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | onsemi | MTB52N06VL vs MTB52N06VT4 |
MTB52N06VLT4 | 52A, 60V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | onsemi | MTB52N06VL vs MTB52N06VLT4 |
MTB52N06VT4 | 52A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | Motorola Mobility LLC | MTB52N06VL vs MTB52N06VT4 |
MTB52N06V | 52A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | onsemi | MTB52N06VL vs MTB52N06V |