Part Details for MTB52N06VLT4 by onsemi
Overview of MTB52N06VLT4 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTB52N06VLT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TO263 | 850 |
|
RFQ |
Part Details for MTB52N06VLT4
MTB52N06VLT4 CAD Models
MTB52N06VLT4 Part Data Attributes:
|
MTB52N06VLT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTB52N06VLT4
onsemi
52A, 60V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 406 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 165 W | |
Pulsed Drain Current-Max (IDM) | 182 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTB52N06VLT4
This table gives cross-reference parts and alternative options found for MTB52N06VLT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB52N06VLT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB52N06VLT4 | 52A, 60V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTB52N06VLT4 vs MTB52N06VLT4 |
MTB52N06VT4 | 52A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | onsemi | MTB52N06VLT4 vs MTB52N06VT4 |
MTB52N06VT4 | 52A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | Motorola Mobility LLC | MTB52N06VLT4 vs MTB52N06VT4 |
MTB52N06V | 52A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | onsemi | MTB52N06VLT4 vs MTB52N06V |