Part Details for MTB2G104M by Hitachi Chemical Co America Ltd
Overview of MTB2G104M by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MTB2G104M
MTB2G104M CAD Models
MTB2G104M Part Data Attributes
|
MTB2G104M
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
MTB2G104M
Hitachi Chemical Co America Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MTB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MTB2G104M
This table gives cross-reference parts and alternative options found for MTB2G104M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB2G104M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPEN104M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MTB2G104M vs TPEN104M2G |
PM62C0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MTB2G104M vs PM62C0.120400 |
B32232A6104M000 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | MTB2G104M vs B32232A6104M000 |
X668.1-20-400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | MTB2G104M vs X668.1-20-400 |
X623.1-20-400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | MTB2G104M vs X623.1-20-400 |
PM10C0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MTB2G104M vs PM10C0.120400 |
PM63C0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MTB2G104M vs PM63C0.120400 |
TMPE104M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MTB2G104M vs TMPE104M2G |
PM62B0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MTB2G104M vs PM62B0.120400 |
PM10B0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MTB2G104M vs PM10B0.120400 |