Part Details for X668.1-20-400 by ASC Capacitors
Overview of X668.1-20-400 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X668.1-20-400
X668.1-20-400 CAD Models
X668.1-20-400 Part Data Attributes
|
X668.1-20-400
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X668.1-20-400
ASC Capacitors
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for X668.1-20-400
This table gives cross-reference parts and alternative options found for X668.1-20-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X668.1-20-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPEN104M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | X668.1-20-400 vs TPEN104M2G |
PM62C0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | X668.1-20-400 vs PM62C0.120400 |
B32232A6104M000 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | X668.1-20-400 vs B32232A6104M000 |
MTB2G104M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Hitachi Chemical Co America Ltd | X668.1-20-400 vs MTB2G104M |
X623.1-20-400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | X668.1-20-400 vs X623.1-20-400 |
PM10C0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | X668.1-20-400 vs PM10C0.120400 |
PM63C0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | X668.1-20-400 vs PM63C0.120400 |
TMPE104M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | X668.1-20-400 vs TMPE104M2G |
PM62B0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | X668.1-20-400 vs PM62B0.120400 |
PM10B0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | X668.1-20-400 vs PM10B0.120400 |