Part Details for PM10B0.120400 by EXXELIA Group
Overview of PM10B0.120400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1204000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 40 signal pins, Vertical | |
84881-204001LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Extended | |
10106120-4008002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S STB, Vertical, Header. |
Part Details for PM10B0.120400
PM10B0.120400 CAD Models
PM10B0.120400 Part Data Attributes
|
PM10B0.120400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM10B0.120400
EXXELIA Group
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM10B0.120400
This table gives cross-reference parts and alternative options found for PM10B0.120400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM10B0.120400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPEN104M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | PM10B0.120400 vs TPEN104M2G |
PM62C0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM10B0.120400 vs PM62C0.120400 |
B32232A6104M000 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | PM10B0.120400 vs B32232A6104M000 |
X668.1-20-400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | PM10B0.120400 vs X668.1-20-400 |
MTB2G104M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Hitachi Chemical Co America Ltd | PM10B0.120400 vs MTB2G104M |
X623.1-20-400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | PM10B0.120400 vs X623.1-20-400 |
PM10C0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM10B0.120400 vs PM10C0.120400 |
PM63C0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM10B0.120400 vs PM63C0.120400 |
TMPE104M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | PM10B0.120400 vs TMPE104M2G |
PM62B0.120400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM10B0.120400 vs PM62B0.120400 |