Part Details for MT8976AP1 by Zarlink Semiconductor Inc
Overview of MT8976AP1 by Zarlink Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for MT8976AP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MT8976 - T1/ESF Framer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 684 |
|
$13.3000 / $15.6400 | Buy Now |
Part Details for MT8976AP1
MT8976AP1 CAD Models
MT8976AP1 Part Data Attributes:
|
MT8976AP1
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT8976AP1
Zarlink Semiconductor Inc
Framer, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm |
Alternate Parts for MT8976AP1
This table gives cross-reference parts and alternative options found for MT8976AP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8976AP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8976APR | Framer, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Zarlink Semiconductor Inc | MT8976AP1 vs MT8976APR |
MT8977AP | Framer, CMOS, PQCC44, | Microsemi Corporation | MT8976AP1 vs MT8977AP |
MT8977APR1 | DATACOM, FRAMER, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | MT8976AP1 vs MT8977APR1 |
MT8979APR1 | Framer, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | MT8976AP1 vs MT8979APR1 |
MT8977AP1 | Framer, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Zarlink Semiconductor Inc | MT8976AP1 vs MT8977AP1 |
MT8977AP1 | DATACOM, FRAMER, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | MT8976AP1 vs MT8977AP1 |
MT8976AP | Framer, CMOS, PQCC44, | Microsemi Corporation | MT8976AP1 vs MT8976AP |