Part Details for MT5C1009W-35LXT by Micron Technology Inc
Overview of MT5C1009W-35LXT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MT5C1009W-35LXT
MT5C1009W-35LXT CAD Models
MT5C1009W-35LXT Part Data Attributes
|
MT5C1009W-35LXT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C1009W-35LXT
Micron Technology Inc
Standard SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MT5C1009W-35LXT
This table gives cross-reference parts and alternative options found for MT5C1009W-35LXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1009W-35LXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1024L-35C6M | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | MT5C1009W-35LXT vs P4C1024L-35C6M |
MSM8128S-35 | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | Mosaic Semiconductor Inc | MT5C1009W-35LXT vs MSM8128S-35 |
5962-8959819MXA | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | MT5C1009W-35LXT vs 5962-8959819MXA |
EDI88130CS35CC | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | MT5C1009W-35LXT vs EDI88130CS35CC |
EDI88130CS35CB | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | MT5C1009W-35LXT vs EDI88130CS35CB |
5962-8959836MXA | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | MT5C1009W-35LXT vs 5962-8959836MXA |
MT5C1009W-35LIT | Standard SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Micron Technology Inc | MT5C1009W-35LXT vs MT5C1009W-35LIT |
MT5C1009W-35LAT | Standard SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Micron Technology Inc | MT5C1009W-35LXT vs MT5C1009W-35LAT |
P4C1024-35DWM | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Pyramid Semiconductor Corporation | MT5C1009W-35LXT vs P4C1024-35DWM |
EDI88130LPS35CC | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | MT5C1009W-35LXT vs EDI88130LPS35CC |