Filter Your Search
1 - 1 of 1 results
|
MT5C1009W-35LXT
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 2 V | 115 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 41.91 mm | 15.24 mm | MICRON TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |