Memory
MT5C1009EC-15E/XT
Micross Components
Description: Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32

Overview of MT5C1009EC-15E/XT by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for MT5C1009EC-15E/XT by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C1009EC-15E/XT by Micross Components

MT5C1009EC-15E/XT
Micross Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
DLCC
Package Description
SON, SOLCC32,.4
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY
I/O Type
COMMON
JESD-30 Code
R-CDSO-N32
JESD-609 Code
e0
Length
20.828 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SON
Package Equivalence Code
SOLCC32,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT5C1009EC-15E/XT
    Micross Components
    Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32
    VS

Alternate Parts for MT5C1009EC-15E/XT

This table gives cross-reference parts and alternative options found for MT5C1009EC-15E/XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1009EC-15E/XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C1009EC-15/XT Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components MT5C1009EC-15E/XT vs MT5C1009EC-15/XT
MT5C1009EC-15L/XT Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components MT5C1009EC-15E/XT vs MT5C1009EC-15L/XT
MT5C1009EC-15L/883C Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components MT5C1009EC-15E/XT vs MT5C1009EC-15L/883C
MT5C1009EC-15E/IT Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components MT5C1009EC-15E/XT vs MT5C1009EC-15E/IT
MT5C1009EC-15L/IT Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components MT5C1009EC-15E/XT vs MT5C1009EC-15L/IT
MT5C1009EC-15LE/IT Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components MT5C1009EC-15E/XT vs MT5C1009EC-15LE/IT
MT5C1009EC-15E/883C Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components MT5C1009EC-15E/XT vs MT5C1009EC-15E/883C
IDT71024S15LB Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, 0.400 X 0.820 INCH, LCC-32 Integrated Device Technology Inc MT5C1009EC-15E/XT vs IDT71024S15LB
Part Number Description Manufacturer Compare
MT5C1009ECA-15E/883C Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components MT5C1009EC-15E/XT vs MT5C1009ECA-15E/883C
EDI88130CS15LM Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 White Microelectronics MT5C1009EC-15E/XT vs EDI88130CS15LM
EDI88130CS15FB Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, FP-32 Mercury Systems Inc MT5C1009EC-15E/XT vs EDI88130CS15FB
MT5C1008SJ-15LIT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1009EC-15E/XT vs MT5C1008SJ-15LIT
CY7C109AL-15VCR Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor MT5C1009EC-15E/XT vs CY7C109AL-15VCR
MT5C1008DJ-15LPXTTR Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1009EC-15E/XT vs MT5C1008DJ-15LPXTTR
EDI88128CS15LI Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 White Microelectronics MT5C1009EC-15E/XT vs EDI88128CS15LI
MT5C1008ECA-15L/883C Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components MT5C1009EC-15E/XT vs MT5C1008ECA-15L/883C
MCM6226BBEJ15R2 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.300 INCH, SOJ-32 Motorola Mobility LLC MT5C1009EC-15E/XT vs MCM6226BBEJ15R2
EDI88128LPS15CB Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics MT5C1009EC-15E/XT vs EDI88128LPS15CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C1009EC-15E/XT by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C1009EC-15E/XT by Micross Components

Select Manufacturer
Which Manufacturer of MT5C1009EC-15E/XT would you like to use for your alert(s)?
  • Please alert me when MT5C1009EC-15E/XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C1009EC-15E/XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C1009EC-15E/XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C1009EC-15E/XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C1009EC-15E/XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C1009EC-15E/XT by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: