Memory
MT5C1001DJ-17LPAT
Micron Technology Inc
Description: Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28

Overview of MT5C1001DJ-17LPAT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MT5C1001DJ-17LPAT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C1001DJ-17LPAT by Micron Technology Inc

MT5C1001DJ-17LPAT
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
17 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.44 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1MX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.66 mm
Standby Current-Max
0.00015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.21 mm
Want to compare parts?
  1. MT5C1001DJ-17LPAT
    Micron Technology Inc
    Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for MT5C1001DJ-17LPAT

This table gives cross-reference parts and alternative options found for MT5C1001DJ-17LPAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1001DJ-17LPAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C1001SJ-45LAT Standard SRAM, 1MX1, 45ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C1001DJ-17LPAT vs MT5C1001SJ-45LAT
PDM41027LA12TSOI Standard SRAM, 1MX1, 12ns, CMOS, PDSO28 Paradigm Technology Inc MT5C1001DJ-17LPAT vs PDM41027LA12TSOI
CY7C107A-35VCT Standard SRAM, 1MX1, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Cypress Semiconductor MT5C1001DJ-17LPAT vs CY7C107A-35VCT
PDM41027S10SO Standard SRAM, 1MX1, 10ns, CMOS, PDSO28 Paradigm Technology Inc MT5C1001DJ-17LPAT vs PDM41027S10SO
PDM41027LA15TSOTR Standard SRAM, 1MX1, 15ns, CMOS, PDSO28 Paradigm Technology Inc MT5C1001DJ-17LPAT vs PDM41027LA15TSOTR
PDM41027SA12SOTY Standard SRAM, 1MX1, 12ns, CMOS, PDSO28 Paradigm Technology Inc MT5C1001DJ-17LPAT vs PDM41027SA12SOTY
PDM41027SA17SO Standard SRAM, 1MX1, 17ns, CMOS, PDSO28 Paradigm Technology Inc MT5C1001DJ-17LPAT vs PDM41027SA17SO
MT5C1001DJ-15LPXTTR Standard SRAM, 1MX1, 15ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C1001DJ-17LPAT vs MT5C1001DJ-15LPXTTR
PDM41027S20TSOTY Standard SRAM, 1MX1, 20ns, CMOS, PDSO28 Paradigm Technology Inc MT5C1001DJ-17LPAT vs PDM41027S20TSOTY
PDM41027LA25SO Standard SRAM, 1MX1, 25ns, CMOS, PDSO28 Paradigm Technology Inc MT5C1001DJ-17LPAT vs PDM41027LA25SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C1001DJ-17LPAT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C1001DJ-17LPAT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C1001DJ-17LPAT would you like to use for your alert(s)?
  • Please alert me when MT5C1001DJ-17LPAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C1001DJ-17LPAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C1001DJ-17LPAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C1001DJ-17LPAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C1001DJ-17LPAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C1001DJ-17LPAT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: