Datasheets
PDM41027S20TSOTY by: Paradigm Technology Inc

Standard SRAM, 1MX1, 20ns, CMOS, PDSO28

Part Details for PDM41027S20TSOTY by Paradigm Technology Inc

Overview of PDM41027S20TSOTY by Paradigm Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PDM41027S20TSOTY

PDM41027S20TSOTY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PDM41027S20TSOTY Part Data Attributes

PDM41027S20TSOTY Paradigm Technology Inc
Buy Now Datasheet
Compare Parts:
PDM41027S20TSOTY Paradigm Technology Inc Standard SRAM, 1MX1, 20ns, CMOS, PDSO28
Part Life Cycle Code Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 20 ns
JESD-30 Code R-PDSO-J28
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX1
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Position DUAL

Alternate Parts for PDM41027S20TSOTY

This table gives cross-reference parts and alternative options found for PDM41027S20TSOTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41027S20TSOTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT5C1001SJ-45LAT Standard SRAM, 1MX1, 45ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc PDM41027S20TSOTY vs MT5C1001SJ-45LAT
PDM41027LA12TSOI Standard SRAM, 1MX1, 12ns, CMOS, PDSO28 Paradigm Technology Inc PDM41027S20TSOTY vs PDM41027LA12TSOI
MT5C1001DJ-17LPAT Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc PDM41027S20TSOTY vs MT5C1001DJ-17LPAT
CY7C107A-35VCT Standard SRAM, 1MX1, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Cypress Semiconductor PDM41027S20TSOTY vs CY7C107A-35VCT
PDM41027S10SO Standard SRAM, 1MX1, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41027S20TSOTY vs PDM41027S10SO
PDM41027LA15TSOTR Standard SRAM, 1MX1, 15ns, CMOS, PDSO28 Paradigm Technology Inc PDM41027S20TSOTY vs PDM41027LA15TSOTR
PDM41027SA12SOTY Standard SRAM, 1MX1, 12ns, CMOS, PDSO28 Paradigm Technology Inc PDM41027S20TSOTY vs PDM41027SA12SOTY
PDM41027SA17SO Standard SRAM, 1MX1, 17ns, CMOS, PDSO28 Paradigm Technology Inc PDM41027S20TSOTY vs PDM41027SA17SO
MT5C1001DJ-15LPXTTR Standard SRAM, 1MX1, 15ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc PDM41027S20TSOTY vs MT5C1001DJ-15LPXTTR
PDM41027LA25SO Standard SRAM, 1MX1, 25ns, CMOS, PDSO28 Paradigm Technology Inc PDM41027S20TSOTY vs PDM41027LA25SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM41027S20TSOTY by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM41027S20TSOTY by Paradigm Technology Inc

Select Manufacturer
Which Manufacturer of PDM41027S20TSOTY would you like to use for your alert(s)?
  • Please alert me when PDM41027S20TSOTY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM41027S20TSOTY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM41027S20TSOTY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM41027S20TSOTY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM41027S20TSOTY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM41027S20TSOTY by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: