MT5C1001DJ-17LPAT vs PDM41027SA12SOTY feature comparison

MT5C1001DJ-17LPAT Micron Technology Inc

Buy Now Datasheet

PDM41027SA12SOTY Paradigm Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC PARADIGM TECHNOLOGY INC
Part Package Code SOJ
Package Description 0.400 INCH, PLASTIC, SOJ-28
Pin Count 28
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 17 ns 12 ns
I/O Type SEPARATE
JESD-30 Code R-PDSO-J28 R-PDSO-J28
JESD-609 Code e0
Length 18.44 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX1 1MX1
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ28,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.66 mm
Standby Current-Max 0.00015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.155 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 10.21 mm
Base Number Matches 2 1

Compare MT5C1001DJ-17LPAT with alternatives

Compare PDM41027SA12SOTY with alternatives