Part Details for MT52C9020-20IT by Micron Technology Inc
Overview of MT52C9020-20IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MT52C9020-20IT
MT52C9020-20IT CAD Models
MT52C9020-20IT Part Data Attributes
|
MT52C9020-20IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT52C9020-20IT
Micron Technology Inc
FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 33.3 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MT52C9020-20IT
This table gives cross-reference parts and alternative options found for MT52C9020-20IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT52C9020-20IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C203CM20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | MT52C9020-20IT vs L8C203CM20 |
MT52C9022W-20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Micron Technology Inc | MT52C9020-20IT vs MT52C9022W-20 |
L8C203NC20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | MT52C9020-20IT vs L8C203NC20 |
IDT7203L20TD | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Integrated Device Technology Inc | MT52C9020-20IT vs IDT7203L20TD |
L8C203CMB20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | MT52C9020-20IT vs L8C203CMB20 |
QS7203-20D6 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, | Quality Semiconductor Inc | MT52C9020-20IT vs QS7203-20D6 |
QS7203-20P | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | MT52C9020-20IT vs QS7203-20P |
IDT7203L20TCB | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | MT52C9020-20IT vs IDT7203L20TCB |
QS7203-20D | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, | Quality Semiconductor Inc | MT52C9020-20IT vs QS7203-20D |
MT52C9022-20AT | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | MT52C9020-20IT vs MT52C9022-20AT |