Part Details for CM1I-67203V-20SHXXX by Matra MHS
Overview of CM1I-67203V-20SHXXX by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CM1I-67203V-20SHXXX
CM1I-67203V-20SHXXX CAD Models
CM1I-67203V-20SHXXX Part Data Attributes
|
CM1I-67203V-20SHXXX
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
CM1I-67203V-20SHXXX
Matra MHS
FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT; 2V DATA RETENTION | |
Cycle Time | 30 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CM1I-67203V-20SHXXX
This table gives cross-reference parts and alternative options found for CM1I-67203V-20SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1I-67203V-20SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9456702QXX | FIFO, 2KX9, 20ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | CM1I-67203V-20SHXXX vs 5962-9456702QXX |
5962-8866906XX | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | CM1I-67203V-20SHXXX vs 5962-8866906XX |
5962-8866906YA | 2K x 9 AsyncFIFO, 5.0V, CDIP13/Tube | Renesas Electronics Corporation | CM1I-67203V-20SHXXX vs 5962-8866906YA |
CM1I-67203L-20SHXXX | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CM1I-67203V-20SHXXX vs CM1I-67203L-20SHXXX |
MT52C9022-20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | CM1I-67203V-20SHXXX vs MT52C9022-20 |
L8C203CM20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | CM1I-67203V-20SHXXX vs L8C203CM20 |
CY7C428-20PC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, DIP-28 | Cypress Semiconductor | CM1I-67203V-20SHXXX vs CY7C428-20PC |
QS7203-20JR | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, | Rochester Electronics LLC | CM1I-67203V-20SHXXX vs QS7203-20JR |
CM1I-67203V-20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CM1I-67203V-20SHXXX vs CM1I-67203V-20 |
QS7203-20PB | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | CM1I-67203V-20SHXXX vs QS7203-20PB |