Part Details for QS7203-20P by Quality Semiconductor Inc
Overview of QS7203-20P by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for QS7203-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QS7203 - FIFO, 2KX9, 20ns, Asynchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19997 |
|
$6.5600 / $7.7200 | Buy Now |
Part Details for QS7203-20P
QS7203-20P CAD Models
QS7203-20P Part Data Attributes
|
QS7203-20P
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7203-20P
Quality Semiconductor Inc
FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for QS7203-20P
This table gives cross-reference parts and alternative options found for QS7203-20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7203-20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH5498D-20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sharp Corp | QS7203-20P vs LH5498D-20 |
CY7C428-20PC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, DIP-28 | Cypress Semiconductor | QS7203-20P vs CY7C428-20PC |
IDT7203S20TP | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 | Rochester Electronics LLC | QS7203-20P vs IDT7203S20TP |
7203L20TP | PDIP-28, Tube | Integrated Device Technology Inc | QS7203-20P vs 7203L20TP |
L8C203CM20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | QS7203-20P vs L8C203CM20 |
IDT7203L20PG | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | QS7203-20P vs IDT7203L20PG |
IDT7203S20TD | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 | Integrated Device Technology Inc | QS7203-20P vs IDT7203S20TD |
IDT7203S20TD | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 | Rochester Electronics LLC | QS7203-20P vs IDT7203S20TD |
CY7C429-20DC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Rochester Electronics LLC | QS7203-20P vs CY7C429-20DC |
MS7203-20PC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | QS7203-20P vs MS7203-20PC |