Part Details for MT4LC4M16R6TG-7TR by Micron Technology Inc
Overview of MT4LC4M16R6TG-7TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for MT4LC4M16R6TG-7TR
MT4LC4M16R6TG-7TR CAD Models
MT4LC4M16R6TG-7TR Part Data Attributes
|
MT4LC4M16R6TG-7TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4LC4M16R6TG-7TR
Micron Technology Inc
EDO DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT4LC4M16R6TG-7TR
This table gives cross-reference parts and alternative options found for MT4LC4M16R6TG-7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC4M16R6TG-7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5164165ALTT-7 | EDO DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Hitachi Ltd | MT4LC4M16R6TG-7TR vs HM5164165ALTT-7 |
HY51V64164LTC-70 | EDO DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | SK Hynix Inc | MT4LC4M16R6TG-7TR vs HY51V64164LTC-70 |
HY51V64164TC-70 | EDO DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | SK Hynix Inc | MT4LC4M16R6TG-7TR vs HY51V64164TC-70 |
KM416V4004AS-L7 | EDO DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | MT4LC4M16R6TG-7TR vs KM416V4004AS-L7 |
HM5165165ATT-7 | EDO DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Hitachi Ltd | MT4LC4M16R6TG-7TR vs HM5165165ATT-7 |
UPD4265165G5-A70 | EDO DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | NEC Electronics America Inc | MT4LC4M16R6TG-7TR vs UPD4265165G5-A70 |
UPD4264165G5-A70 | EDO DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | NEC Electronics America Inc | MT4LC4M16R6TG-7TR vs UPD4264165G5-A70 |
HM5165165ALTT-7 | EDO DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Hitachi Ltd | MT4LC4M16R6TG-7TR vs HM5165165ALTT-7 |
KM416V4104AS-L7 | EDO DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | MT4LC4M16R6TG-7TR vs KM416V4104AS-L7 |
MT4LC4M16N3TG-7TR | EDO DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 | Micron Technology Inc | MT4LC4M16R6TG-7TR vs MT4LC4M16N3TG-7TR |