Memory
MT4LC4M16N3TG-6TR
Micron Technology Inc
Description: EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50

Overview of MT4LC4M16N3TG-6TR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for MT4LC4M16N3TG-6TR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4LC4M16N3TG-6TR by Micron Technology Inc

MT4LC4M16N3TG-6TR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G50
JESD-609 Code
e0
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT4LC4M16N3TG-6TR
    Micron Technology Inc
    EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50
    VS

Alternate Parts for MT4LC4M16N3TG-6TR

This table gives cross-reference parts and alternative options found for MT4LC4M16N3TG-6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC4M16N3TG-6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4LC4M16N3TG-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 Micron Technology Inc MT4LC4M16N3TG-6TR vs MT4LC4M16N3TG-6
MT4LC4M16R6TG-6S EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 Micron Technology Inc MT4LC4M16N3TG-6TR vs MT4LC4M16R6TG-6S
MT4LC4M16R6TG-6TR EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 Micron Technology Inc MT4LC4M16N3TG-6TR vs MT4LC4M16R6TG-6TR
MT4LC4M16R6TG-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 Micron Technology Inc MT4LC4M16N3TG-6TR vs MT4LC4M16R6TG-6
Part Number Description Manufacturer Compare
VG26V65160BT-4 Fast Page DRAM, 4MX16, 40ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation MT4LC4M16N3TG-6TR vs VG26V65160BT-4
HYB3164165AT-60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Infineon Technologies AG MT4LC4M16N3TG-6TR vs HYB3164165AT-60
HY51V65173HGLT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc MT4LC4M16N3TG-6TR vs HY51V65173HGLT-6
KM416V4000A-6 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-6TR vs KM416V4000A-6
K4F641611C-TC600 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-6TR vs K4F641611C-TC600
HM5165165LTT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Hitachi Ltd MT4LC4M16N3TG-6TR vs HM5165165LTT-6
KM416V4004BS-L5 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-6TR vs KM416V4004BS-L5
VG26V64165BT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation MT4LC4M16N3TG-6TR vs VG26V64165BT-6
K4F661612D-TL60 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-6TR vs K4F661612D-TL60
HM5165165FLTT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Elpida Memory Inc MT4LC4M16N3TG-6TR vs HM5165165FLTT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4LC4M16N3TG-6TR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4LC4M16N3TG-6TR by Micron Technology Inc

  • Please alert me when MT4LC4M16N3TG-6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT4LC4M16N3TG-6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4LC4M16N3TG-6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT4LC4M16N3TG-6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4LC4M16N3TG-6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4LC4M16N3TG-6TR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: