Memory
MT4C1665DJ-10LTR
Micron Technology Inc
Description: Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Overview of MT4C1665DJ-10LTR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for MT4C1665DJ-10LTR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4C1665DJ-10LTR by Micron Technology Inc

MT4C1665DJ-10LTR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J40
JESD-609 Code
e0
Length
26.06 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
3.81 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.21 mm
Want to compare parts?
  1. MT4C1665DJ-10LTR
    Micron Technology Inc
    Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
    VS

Alternate Parts for MT4C1665DJ-10LTR

This table gives cross-reference parts and alternative options found for MT4C1665DJ-10LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C1665DJ-10LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C1664DJ-10 Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MT4C1665DJ-10LTR vs MT4C1664DJ-10
MSM511664AL-10JS Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd MT4C1665DJ-10LTR vs MSM511664AL-10JS
MSM511664-10JS Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd MT4C1665DJ-10LTR vs MSM511664-10JS
MT4C1664DJ-10LTR Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MT4C1665DJ-10LTR vs MT4C1664DJ-10LTR
MT4C1665DJ-10 Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MT4C1665DJ-10LTR vs MT4C1665DJ-10
TC511664BJL-10 IC 64K X 16 FAST PAGE DRAM, 100 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM Toshiba America Electronic Components MT4C1665DJ-10LTR vs TC511664BJL-10
MT4C1665DJ-10TR Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MT4C1665DJ-10LTR vs MT4C1665DJ-10TR
HM511665LJ-10 Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MT4C1665DJ-10LTR vs HM511665LJ-10
MSM511665-10JS Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd MT4C1665DJ-10LTR vs MSM511665-10JS
Part Number Description Manufacturer Compare
MT4C1671DJ-10L Static Column DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MT4C1665DJ-10LTR vs MT4C1671DJ-10L
V53C664HK50L Fast Page DRAM, 64KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MT4C1665DJ-10LTR vs V53C664HK50L
MT4C1670DJ-8TR Static Column DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MT4C1665DJ-10LTR vs MT4C1670DJ-8TR
MSM511664CL-80JS Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 LAPIS Semiconductor Co Ltd MT4C1665DJ-10LTR vs MSM511664CL-80JS
UPD421175LE-35 EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics Group MT4C1665DJ-10LTR vs UPD421175LE-35
NN511662LJ-60 EDO DRAM, 64KX16, 60ns, CMOS, PDSO40 United Microelectronics Corporation MT4C1665DJ-10LTR vs NN511662LJ-60
UPD421165LE-35 EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics Group MT4C1665DJ-10LTR vs UPD421165LE-35
MT4C1671DJ-7TR Static Column DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MT4C1665DJ-10LTR vs MT4C1671DJ-7TR
M5M411664J-8T Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric MT4C1665DJ-10LTR vs M5M411664J-8T
V53C668HK35 EDO DRAM, 64KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mosel Vitelic Corporation MT4C1665DJ-10LTR vs V53C668HK35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4C1665DJ-10LTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4C1665DJ-10LTR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4C1665DJ-10LTR would you like to use for your alert(s)?
  • Please alert me when MT4C1665DJ-10LTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4C1665DJ-10LTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4C1665DJ-10LTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4C1665DJ-10LTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4C1665DJ-10LTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4C1665DJ-10LTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: