Part Details for UPD421175LE-35 by NEC Electronics Group
Overview of UPD421175LE-35 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for UPD421175LE-35
UPD421175LE-35 CAD Models
UPD421175LE-35 Part Data Attributes
|
UPD421175LE-35
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD421175LE-35
NEC Electronics Group
EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
Length | 26.29 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD421175LE-35
This table gives cross-reference parts and alternative options found for UPD421175LE-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD421175LE-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M411665AJ-7S | EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | Mitsubishi Electric | UPD421175LE-35 vs M5M411665AJ-7S |
UPD421175LE-30-A | EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | NEC Electronics America Inc | UPD421175LE-35 vs UPD421175LE-30-A |
KM416C64J-L7 | EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, SOJ-40 | Samsung Semiconductor | UPD421175LE-35 vs KM416C64J-L7 |
UPD421165LE-30 | EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | NEC Electronics Group | UPD421175LE-35 vs UPD421165LE-30 |
UPD421175LE-25-A | EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | NEC Electronics America Inc | UPD421175LE-35 vs UPD421175LE-25-A |
M5M411665AJ-7T | EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mitsubishi Electric | UPD421175LE-35 vs M5M411665AJ-7T |
UPD421165LE-35 | EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | NEC Electronics Group | UPD421175LE-35 vs UPD421165LE-35 |
UPD421165LE-25 | EDO DRAM, 64KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | NEC Electronics Group | UPD421175LE-35 vs UPD421165LE-25 |
NN51V1662LJ-70 | EDO DRAM, 64KX16, 70ns, CMOS, PDSO40 | United Microelectronics Corporation | UPD421175LE-35 vs NN51V1662LJ-70 |
M5M411665AJ-7ST | EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mitsubishi Electric | UPD421175LE-35 vs M5M411665AJ-7ST |