Datasheets
MSM511664-10JS by:

Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Part Details for MSM511664-10JS by OKI Electric Industry Co Ltd

Overview of MSM511664-10JS by OKI Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJF0610JSP-00#J0 Renesas Electronics Corporation 60V, 1.5A Silicon N channel Thermal FET Power Switching

Part Details for MSM511664-10JS

MSM511664-10JS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSM511664-10JS Part Data Attributes

MSM511664-10JS OKI Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
MSM511664-10JS OKI Electric Industry Co Ltd Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
Part Life Cycle Code Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD
Part Package Code SOJ
Package Description SOJ,
Pin Count 40
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 100 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code R-PDSO-J40
Length 26.03 mm
Memory Density 1048576 bit
Memory IC Type FAST PAGE DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 40
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX16
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 256
Seated Height-Max 3.85 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for MSM511664-10JS

This table gives cross-reference parts and alternative options found for MSM511664-10JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM511664-10JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MT4C1664DJ-10L Micron Technology Inc Check for Price Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 MSM511664-10JS vs MT4C1664DJ-10L
TC511664JL-10 Toshiba America Electronic Components Check for Price IC 64K X 16 FAST PAGE DRAM, 100 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM MSM511664-10JS vs TC511664JL-10
HM511665LJ-10 Hitachi Ltd Check for Price Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 MSM511664-10JS vs HM511665LJ-10
MT4C1664DJ-10LTR Micron Technology Inc Check for Price Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 MSM511664-10JS vs MT4C1664DJ-10LTR
MT4C1665DJ-10 Micron Technology Inc Check for Price Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 MSM511664-10JS vs MT4C1665DJ-10
MSM511665-10JS OKI Electric Industry Co Ltd Check for Price Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 MSM511664-10JS vs MSM511665-10JS
MT4C1665DJ-10TR Micron Technology Inc Check for Price Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 MSM511664-10JS vs MT4C1665DJ-10TR
TC511664BJL-10 Toshiba America Electronic Components Check for Price IC 64K X 16 FAST PAGE DRAM, 100 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM MSM511664-10JS vs TC511664BJL-10
MSM511664AL-10JS OKI Electric Industry Co Ltd Check for Price Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 MSM511664-10JS vs MSM511664AL-10JS
MT4C1664DJ-10 Micron Technology Inc Check for Price Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 MSM511664-10JS vs MT4C1664DJ-10
Part Number Manufacturer Composite Price Description Compare
M5M411665AJ-5 Mitsubishi Electric Check for Price EDO DRAM, 64KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 MSM511664-10JS vs M5M411665AJ-5
MT4C1671DJ-10 Micron Technology Inc Check for Price Static Column DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 MSM511664-10JS vs MT4C1671DJ-10
HM511664JP-8 Hitachi Ltd Check for Price Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 MSM511664-10JS vs HM511664JP-8
M5M411664AJ-6S Mitsubishi Electric Check for Price Fast Page DRAM, 64KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 MSM511664-10JS vs M5M411664AJ-6S
M5M411665AJ-5S Mitsubishi Electric Check for Price EDO DRAM, 64KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 MSM511664-10JS vs M5M411665AJ-5S
NN511663J-50 United Microelectronics Corporation Check for Price Fast Page DRAM, 64KX16, 50ns, CMOS, PDSO40 MSM511664-10JS vs NN511663J-50
M5M411665AJ-7ST Mitsubishi Electric Check for Price EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 MSM511664-10JS vs M5M411665AJ-7ST
NN511664LJ-50 United Microelectronics Corporation Check for Price Fast Page DRAM, 64KX16, 50ns, CMOS, PDSO40 MSM511664-10JS vs NN511664LJ-50
V53C1664HK45 Mosel Vitelic Corporation Check for Price Fast Page DRAM, 64KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 MSM511664-10JS vs V53C1664HK45
V53C1668HK30 Mosel Vitelic Corporation Check for Price EDO DRAM, 64KX16, 30ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 MSM511664-10JS vs V53C1668HK30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM511664-10JS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM511664-10JS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM511664-10JS would you like to use for your alert(s)?
  • Please alert me when MSM511664-10JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM511664-10JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM511664-10JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM511664-10JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM511664-10JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM511664-10JS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: