Part Details for MT49H8M36CFM-5IT by Micron Technology Inc
Overview of MT49H8M36CFM-5IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT49H8M36CFM-5IT
MT49H8M36CFM-5IT CAD Models
MT49H8M36CFM-5IT Part Data Attributes
|
MT49H8M36CFM-5IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT49H8M36CFM-5IT
Micron Technology Inc
DDR DRAM, 8MX36, 0.5ns, CMOS, PBGA144, MICRO, BGA-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | MICRO, BGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.93 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for MT49H8M36CFM-5IT
This table gives cross-reference parts and alternative options found for MT49H8M36CFM-5IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT49H8M36CFM-5IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT49H8M36CBM-5 | DDR DRAM, 8MX36, 0.5ns, CMOS, PBGA144, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | MT49H8M36CFM-5IT vs MT49H8M36CBM-5 |
MT49H8M36CHU-5 | DDR DRAM, 8MX36, 0.5ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | MT49H8M36CFM-5IT vs MT49H8M36CHU-5 |
MT49H8M36CFM-5 | DDR DRAM, 8MX36, 0.5ns, CMOS, PBGA144, MICRO, BGA-144 | Micron Technology Inc | MT49H8M36CFM-5IT vs MT49H8M36CFM-5 |
MT49H8M36CHT-5 | DDR DRAM, 8MX36, 0.5ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | MT49H8M36CFM-5IT vs MT49H8M36CHT-5 |