Memory
MT47H256M4CF-3EAT:H
Micron Technology Inc
Description: DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60

Overview of MT47H256M4CF-3EAT:H by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MT47H256M4CF-3EAT:H by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT47H256M4CF-3EAT:H by Micron Technology Inc

MT47H256M4CF-3EAT:H
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TFBGA, BGA60,9X11,32
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.45 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
333 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Length
10 mm
Memory Density
1073741824 bit
Memory IC Type
DDR2 DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
256MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA60,9X11,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Supply Current-Max
0.185 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT47H256M4CF-3EAT:H
    Micron Technology Inc
    DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60
    VS

Alternate Parts for MT47H256M4CF-3EAT:H

This table gives cross-reference parts and alternative options found for MT47H256M4CF-3EAT:H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT47H256M4CF-3EAT:H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT47H256M4HQ-3EIT:G DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc MT47H256M4CF-3EAT:H vs MT47H256M4HQ-3EIT:G
K4T1G044QC-ZLE60 DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60 Samsung Semiconductor MT47H256M4CF-3EAT:H vs K4T1G044QC-ZLE60
MT47H256M4HV-3LIT:G DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc MT47H256M4CF-3EAT:H vs MT47H256M4HV-3LIT:G
NT5TU256M4DE-3C DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, GREEN, BGA-60 Nanya Technology Corporation MT47H256M4CF-3EAT:H vs NT5TU256M4DE-3C
K4T1G044QF-BCE60 DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 Samsung Semiconductor MT47H256M4CF-3EAT:H vs K4T1G044QF-BCE60
MT47H256M4CF-3ELIT:H DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc MT47H256M4CF-3EAT:H vs MT47H256M4CF-3ELIT:H
MT47H256M4HQ-3IT:G DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc MT47H256M4CF-3EAT:H vs MT47H256M4HQ-3IT:G
K4T1G044QC-ZCE6 DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60 Samsung Semiconductor MT47H256M4CF-3EAT:H vs K4T1G044QC-ZCE6
MT47H256M4HQ-3ELAT:E DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc MT47H256M4CF-3EAT:H vs MT47H256M4HQ-3ELAT:E
HYB18T1G400C4F-3S DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Qimonda AG MT47H256M4CF-3EAT:H vs HYB18T1G400C4F-3S
Part Number Description Manufacturer Compare
MT47H256M4CF-25EL:H DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc MT47H256M4CF-3EAT:H vs MT47H256M4CF-25EL:H
V59C1G01408QBUF25A DDR DRAM, 256MX4, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 ProMOS Technologies Inc MT47H256M4CF-3EAT:H vs V59C1G01408QBUF25A
V59C1G01408QBUF19A DDR DRAM, 256MX4, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 ProMOS Technologies Inc MT47H256M4CF-3EAT:H vs V59C1G01408QBUF19A
MT47H256M4HQ-37EIT:E DDR DRAM, 256MX4, 0.5ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc MT47H256M4CF-3EAT:H vs MT47H256M4HQ-37EIT:E
MT47H256M4HQ-25IT:E DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc MT47H256M4CF-3EAT:H vs MT47H256M4HQ-25IT:E
K4T1G044QE-HLE60 DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 Samsung Semiconductor MT47H256M4CF-3EAT:H vs K4T1G044QE-HLE60
MT47H256M4HV-5ELIT:G DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc MT47H256M4CF-3EAT:H vs MT47H256M4HV-5ELIT:G
K4T1G044QF-BCE60 DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 Samsung Semiconductor MT47H256M4CF-3EAT:H vs K4T1G044QF-BCE60
K4T1G044QQ-HLE70 DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 Samsung Semiconductor MT47H256M4CF-3EAT:H vs K4T1G044QQ-HLE70
HY5PS1G431CFR-E3I DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc MT47H256M4CF-3EAT:H vs HY5PS1G431CFR-E3I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT47H256M4CF-3EAT:H by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT47H256M4CF-3EAT:H by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT47H256M4CF-3EAT:H would you like to use for your alert(s)?
  • Please alert me when MT47H256M4CF-3EAT:H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT47H256M4CF-3EAT:H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT47H256M4CF-3EAT:H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT47H256M4CF-3EAT:H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT47H256M4CF-3EAT:H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT47H256M4CF-3EAT:H by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: