K4T1G044QC-ZLE60
Samsung Semiconductor
Description: DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60

Overview of K4T1G044QC-ZLE60 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for K4T1G044QC-ZLE60 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4T1G044QC-ZLE60 by Samsung Semiconductor

K4T1G044QC-ZLE60
Samsung Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
FBGA, BGA60,9X11,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Time-Max
0.45 ns
Clock Frequency-Max (fCLK)
333 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Memory Density
1073741824 bit
Memory IC Type
DDR2 DRAM
Memory Width
4
Moisture Sensitivity Level
3
Number of Terminals
60
Number of Words
268435456 words
Number of Words Code
256000000
Organization
256MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA60,9X11,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Sequential Burst Length
4,8
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. K4T1G044QC-ZLE60
    Samsung Semiconductor
    DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60
    VS

Alternate Parts for K4T1G044QC-ZLE60

This table gives cross-reference parts and alternative options found for K4T1G044QC-ZLE60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4T1G044QC-ZLE60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT47H256M4HQ-3EIT:G DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G044QC-ZLE60 vs MT47H256M4HQ-3EIT:G
MT47H256M4HV-3LIT:G DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc K4T1G044QC-ZLE60 vs MT47H256M4HV-3LIT:G
NT5TU256M4DE-3C DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, GREEN, BGA-60 Nanya Technology Corporation K4T1G044QC-ZLE60 vs NT5TU256M4DE-3C
K4T1G044QF-BCE60 DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 Samsung Semiconductor K4T1G044QC-ZLE60 vs K4T1G044QF-BCE60
MT47H256M4CF-3ELIT:H DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G044QC-ZLE60 vs MT47H256M4CF-3ELIT:H
MT47H256M4HQ-3IT:G DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G044QC-ZLE60 vs MT47H256M4HQ-3IT:G
K4T1G044QC-ZCE6 DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60 Samsung Semiconductor K4T1G044QC-ZLE60 vs K4T1G044QC-ZCE6
MT47H256M4HQ-3ELAT:E DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G044QC-ZLE60 vs MT47H256M4HQ-3ELAT:E
HYB18T1G400C4F-3S DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Qimonda AG K4T1G044QC-ZLE60 vs HYB18T1G400C4F-3S
MT47H256M4JN-3ELIT:H DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc K4T1G044QC-ZLE60 vs MT47H256M4JN-3ELIT:H
Part Number Description Manufacturer Compare
MT47H256M4CF-25EL:H DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G044QC-ZLE60 vs MT47H256M4CF-25EL:H
V59C1G01408QBUF25A DDR DRAM, 256MX4, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 ProMOS Technologies Inc K4T1G044QC-ZLE60 vs V59C1G01408QBUF25A
V59C1G01408QBUF19A DDR DRAM, 256MX4, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 ProMOS Technologies Inc K4T1G044QC-ZLE60 vs V59C1G01408QBUF19A
MT47H256M4HQ-37EIT:E DDR DRAM, 256MX4, 0.5ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G044QC-ZLE60 vs MT47H256M4HQ-37EIT:E
MT47H256M4HQ-25IT:E DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G044QC-ZLE60 vs MT47H256M4HQ-25IT:E
K4T1G044QE-HLE60 DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 Samsung Semiconductor K4T1G044QC-ZLE60 vs K4T1G044QE-HLE60
MT47H256M4HV-5ELIT:G DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc K4T1G044QC-ZLE60 vs MT47H256M4HV-5ELIT:G
K4T1G044QF-BCE60 DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 Samsung Semiconductor K4T1G044QC-ZLE60 vs K4T1G044QF-BCE60
K4T1G044QQ-HLE70 DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 Samsung Semiconductor K4T1G044QC-ZLE60 vs K4T1G044QQ-HLE70
HY5PS1G431CFR-E3I DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc K4T1G044QC-ZLE60 vs HY5PS1G431CFR-E3I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4T1G044QC-ZLE60 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4T1G044QC-ZLE60 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4T1G044QC-ZLE60 would you like to use for your alert(s)?
  • Please alert me when K4T1G044QC-ZLE60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4T1G044QC-ZLE60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4T1G044QC-ZLE60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4T1G044QC-ZLE60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4T1G044QC-ZLE60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4T1G044QC-ZLE60 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: