MT46H32M16LFBF-6IT
Micron Technology Inc
Description: DDR DRAM,

Overview of MT46H32M16LFBF-6IT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Price & Stock for MT46H32M16LFBF-6IT by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components LPDDR1 DRAM 19
  • 1 $26.2400
  • 11 $24.9280
$24.9280 / $26.2400 Buy Now

CAD Models for MT46H32M16LFBF-6IT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46H32M16LFBF-6IT by Micron Technology Inc

MT46H32M16LFBF-6IT
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Memory IC Type
DDR DRAM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MT46H32M16LFBF-6IT
    Micron Technology Inc
    DDR DRAM,
    VS

Alternate Parts for MT46H32M16LFBF-6IT

This table gives cross-reference parts and alternative options found for MT46H32M16LFBF-6IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H32M16LFBF-6IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46H32M16LFBF-75IT:C DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LFBF-75IT:C
MT46HC32M16LFBF-6:B DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46HC32M16LFBF-6:B
MT46H32M16LFBF-6AT:B DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LFBF-6AT:B
MT46H32M16LGBF-6L:B DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LGBF-6L:B
MT46H32M16LGBF-6:C DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LGBF-6:C
MT46H32M16LFBF-6LIT:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LFBF-6LIT:C
MT46HC32M16LGBF-6LIT:B DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46HC32M16LGBF-6LIT:B
MT46H32M16LGBF-6AT:C DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LGBF-6AT:C
MT46H32M16LFBF-75AT:B DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LFBF-75AT:B
MT46H32M16LFBF-6IT:BTR DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LFBF-6IT:BTR
Part Number Description Manufacturer Compare
MT46H32M16LFBF-6:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LFBF-6:C
MT46H32M16LGBF-5AT:C DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LGBF-5AT:C
MT46H32M16LFBF-6L:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LFBF-6L:C
MT46H32M16LFBF-5L:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LFBF-5L:C
MT46H32M16LGBF-5L:C DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LGBF-5L:C
HY5MS7B6BLF-6 DDR DRAM, 32MX16, 5.5ns, CMOS, PBGA60, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-60 SK Hynix Inc MT46H32M16LFBF-6IT vs HY5MS7B6BLF-6
MT46H32M16LGBF-6LAT:C DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LGBF-6LAT:C
MT46H32M16LFBF-6LAT:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LFBF-6LAT:C
MT46H32M16LFBF-5LIT:B DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LFBF-5LIT:B
MT46H32M16LFBF-6LIT:B DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFBF-6IT vs MT46H32M16LFBF-6LIT:B

Related Parts for MT46H32M16LFBF-6IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46H32M16LFBF-6IT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46H32M16LFBF-6IT by Micron Technology Inc

  • Please alert me when MT46H32M16LFBF-6IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT46H32M16LFBF-6IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46H32M16LFBF-6IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT46H32M16LFBF-6IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46H32M16LFBF-6IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46H32M16LFBF-6IT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: