Datasheets
MT46H32M16LGBF-5L:C by: Micron Technology Inc

DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60

Part Details for MT46H32M16LGBF-5L:C by Micron Technology Inc

Overview of MT46H32M16LGBF-5L:C by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

Part Details for MT46H32M16LGBF-5L:C

MT46H32M16LGBF-5L:C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT46H32M16LGBF-5L:C Part Data Attributes

MT46H32M16LGBF-5L:C Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT46H32M16LGBF-5L:C Micron Technology Inc DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description VFBGA,
Pin Count 60
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B60
JESD-609 Code e1
Length 9 mm
Memory Density 536870912 bit
Memory IC Type LPDDR1 DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 60
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for MT46H32M16LGBF-5L:C

This table gives cross-reference parts and alternative options found for MT46H32M16LGBF-5L:C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H32M16LGBF-5L:C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EDD51163EBH-6ELS-F DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 Elpida Memory Inc MT46H32M16LGBF-5L:C vs EDD51163EBH-6ELS-F
MT46H32M16LFBF-5LIT:B DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LFBF-5LIT:B
MT46H32M16LFBF-5L:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LFBF-5L:C
MT46H32M16LFBF-5AT:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LFBF-5AT:C
MT46H32M16LGBF-5AT:C DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LGBF-5AT:C
MT46H32M16LFBF-5LAT:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LFBF-5LAT:C
MT46H32M16LFBF-5L:B DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LFBF-5L:B
MT46H32M16LGBF-5:C DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LGBF-5:C
MT46H32M16LGBF-5LIT:B DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LGBF-5LIT:B
MT46H32M16LFBF-5AAT:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LFBF-5AAT:C
Part Number Description Manufacturer Compare
MT46H32M16LFBF-6:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LFBF-6:C
MT46H32M16LGBF-5AT:C DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LGBF-5AT:C
MT46H32M16LFBF-6L:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LFBF-6L:C
MT46H32M16LFBF-5L:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LFBF-5L:C
HY5MS7B6BLF-6 DDR DRAM, 32MX16, 5.5ns, CMOS, PBGA60, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-60 SK Hynix Inc MT46H32M16LGBF-5L:C vs HY5MS7B6BLF-6
MT46H32M16LGBF-6LAT:C DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LGBF-6LAT:C
MT46H32M16LFBF-6LAT:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LFBF-6LAT:C
MT46H32M16LFBF-5LIT:B DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LFBF-5LIT:B
MT46H32M16LFBF-6LIT:B DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LFBF-6LIT:B
MT46H32M16LFBF-6IT:C DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LGBF-5L:C vs MT46H32M16LFBF-6IT:C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46H32M16LGBF-5L:C by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46H32M16LGBF-5L:C by Micron Technology Inc

  • Please alert me when MT46H32M16LGBF-5L:C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT46H32M16LGBF-5L:C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46H32M16LGBF-5L:C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT46H32M16LGBF-5L:C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46H32M16LGBF-5L:C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46H32M16LGBF-5L:C by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: