Memory
MT41J1G4THD-25
Micron Technology Inc
Description: DDR DRAM, 64MX4, 2.5ns, CMOS, PBGA78, 9 X 11.5 MM, 1.2 MM HEIGHT, LEAD FREE, FBGA-78

Overview of MT41J1G4THD-25 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MT41J1G4THD-25 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT41J1G4THD-25 by Micron Technology Inc

MT41J1G4THD-25
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
78
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
2.5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B78
JESD-609 Code
e1
Length
11.5 mm
Memory Density
268435456 bit
Memory IC Type
DDR3 DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
78
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Organization
64MX4
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT41J1G4THD-25
    Micron Technology Inc
    DDR DRAM, 64MX4, 2.5ns, CMOS, PBGA78, 9 X 11.5 MM, 1.2 MM HEIGHT, LEAD FREE, FBGA-78
    VS

Alternate Parts for MT41J1G4THD-25

This table gives cross-reference parts and alternative options found for MT41J1G4THD-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41J1G4THD-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDJ4204EASE-AE-F DDR DRAM, 1GX4, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 Elpida Memory Inc MT41J1G4THD-25 vs EDJ4204EASE-AE-F
H5TC4G43AFR-RDA DDR DRAM, 1GX4, 0.195ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc MT41J1G4THD-25 vs H5TC4G43AFR-RDA
MT41K1G4RH-125:E DDR DRAM, 1GX4, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc MT41J1G4THD-25 vs MT41K1G4RH-125:E
H5TQ4G43MFR-H9C DDR DRAM, 1GX4, 0.255ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc MT41J1G4THD-25 vs H5TQ4G43MFR-H9C
K4B4G0446A-HYK00 DDR DRAM, 1GX4, 0.25ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 Samsung Semiconductor MT41J1G4THD-25 vs K4B4G0446A-HYK00
MT41J1G4RA-15E:D DDR DRAM, 1GX4, 0.255ns, CMOS, PBGA78, FBGA-78 Micron Technology Inc MT41J1G4THD-25 vs MT41J1G4RA-15E:D
MT41J1G4THD-25E:D DDR DRAM, 1GX4, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc MT41J1G4THD-25 vs MT41J1G4THD-25E:D
H5TQ4G43MFR-G7C DDR DRAM, 1GX4, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc MT41J1G4THD-25 vs H5TQ4G43MFR-G7C
K4B4G0446B-MCF80 DDR DRAM, 1GX4, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 Samsung Semiconductor MT41J1G4THD-25 vs K4B4G0446B-MCF80
H5TC4G43MFR-H9A DDR DRAM, 1GX4, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc MT41J1G4THD-25 vs H5TC4G43MFR-H9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT41J1G4THD-25 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT41J1G4THD-25 by Micron Technology Inc

  • Please alert me when MT41J1G4THD-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT41J1G4THD-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT41J1G4THD-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT41J1G4THD-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT41J1G4THD-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT41J1G4THD-25 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: