Part Details for K4B4G0446A-HYK00 by Samsung Semiconductor
Overview of K4B4G0446A-HYK00 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4B4G0446A-HYK00
K4B4G0446A-HYK00 CAD Models
K4B4G0446A-HYK00 Part Data Attributes
|
K4B4G0446A-HYK00
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4B4G0446A-HYK00
Samsung Semiconductor
DDR DRAM, 1GX4, 0.25ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA78,9X13,32 | |
Pin Count | 78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.25 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B78 | |
Length | 12.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1GX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA78,9X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for K4B4G0446A-HYK00
This table gives cross-reference parts and alternative options found for K4B4G0446A-HYK00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4B4G0446A-HYK00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT41K1G4RH-107:E | DDR DRAM, 1GX4, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | K4B4G0446A-HYK00 vs MT41K1G4RH-107:E |
K4B4G0446A-HYH90 | DDR DRAM, 1GX4, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | Samsung Semiconductor | K4B4G0446A-HYK00 vs K4B4G0446A-HYH90 |
H5TC4G43AFR-G7A | DDR DRAM, 1GX4, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | SK Hynix Inc | K4B4G0446A-HYK00 vs H5TC4G43AFR-G7A |
K4B4G0446B-MCF80 | DDR DRAM, 1GX4, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | Samsung Semiconductor | K4B4G0446A-HYK00 vs K4B4G0446B-MCF80 |
EDJ4204BASE-DJ-F | DDR DRAM, 1GX4, 0.255ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | Elpida Memory Inc | K4B4G0446A-HYK00 vs EDJ4204BASE-DJ-F |
H5TQ4G43MFR-PBC | DDR DRAM, 1GX4, 0.225ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | SK Hynix Inc | K4B4G0446A-HYK00 vs H5TQ4G43MFR-PBC |
MT41J1G4THD-15E:D | DDR DRAM, 1GX4, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | K4B4G0446A-HYK00 vs MT41J1G4THD-15E:D |
EDJ4204EASE-AE-F | DDR DRAM, 1GX4, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | Elpida Memory Inc | K4B4G0446A-HYK00 vs EDJ4204EASE-AE-F |
EDJ4204BASE-AE-F | DDR DRAM, 1GX4, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | Elpida Memory Inc | K4B4G0446A-HYK00 vs EDJ4204BASE-AE-F |
H5TC4G43AFR-H9A | DDR DRAM, 1GX4, 0.255ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | SK Hynix Inc | K4B4G0446A-HYK00 vs H5TC4G43AFR-H9A |