Memory
K4B4G0446B-MCF80
Samsung Semiconductor
Description: DDR DRAM, 1GX4, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78

Overview of K4B4G0446B-MCF80 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for K4B4G0446B-MCF80 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4B4G0446B-MCF80 by Samsung Semiconductor

K4B4G0446B-MCF80
Samsung Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
LFBGA, BGA78,9X13,32
Pin Count
78
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.3 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
533 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B78
Length
11.5 mm
Memory Density
4294967296 bit
Memory IC Type
DDR3 DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
78
Number of Words
1073741824 words
Number of Words Code
1000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1GX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA78,9X13,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.5 mm
Self Refresh
YES
Standby Current-Max
0.024 A
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. K4B4G0446B-MCF80
    Samsung Semiconductor
    DDR DRAM, 1GX4, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78
    VS

Alternate Parts for K4B4G0446B-MCF80

This table gives cross-reference parts and alternative options found for K4B4G0446B-MCF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4B4G0446B-MCF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4B4G0446B-MCF8 DDR DRAM, 1GX4, CMOS, PBGA78, Samsung Semiconductor K4B4G0446B-MCF80 vs K4B4G0446B-MCF8
Part Number Description Manufacturer Compare
MT41J1G4THD-15:D DDR DRAM, 1GX4, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc K4B4G0446B-MCF80 vs MT41J1G4THD-15:D
MT41J1G4THD-25 DDR DRAM, 64MX4, 2.5ns, CMOS, PBGA78, 9 X 11.5 MM, 1.2 MM HEIGHT, LEAD FREE, FBGA-78 Micron Technology Inc K4B4G0446B-MCF80 vs MT41J1G4THD-25
H5TQ4G43MFR-H9C DDR DRAM, 1GX4, 0.255ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc K4B4G0446B-MCF80 vs H5TQ4G43MFR-H9C
H5TQ4G43MFR-G7C DDR DRAM, 1GX4, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc K4B4G0446B-MCF80 vs H5TQ4G43MFR-G7C
EDJ4204BASE-DJ-F DDR DRAM, 1GX4, 0.255ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 Elpida Memory Inc K4B4G0446B-MCF80 vs EDJ4204BASE-DJ-F
K4B4G0446A-HYK00 DDR DRAM, 1GX4, 0.25ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 Samsung Semiconductor K4B4G0446B-MCF80 vs K4B4G0446A-HYK00
MT41J1G4THD-25:D DDR DRAM, 1GX4, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc K4B4G0446B-MCF80 vs MT41J1G4THD-25:D
MT41K1G4RH-125:E DDR DRAM, 1GX4, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc K4B4G0446B-MCF80 vs MT41K1G4RH-125:E
H5TC4G43MFR-H9A DDR DRAM, 1GX4, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc K4B4G0446B-MCF80 vs H5TC4G43MFR-H9A
K4B4G0446B-MCF70 DDR DRAM, 1GX4, 0.4ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 Samsung Semiconductor K4B4G0446B-MCF80 vs K4B4G0446B-MCF70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4B4G0446B-MCF80 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4B4G0446B-MCF80 by Samsung Semiconductor

  • Please alert me when K4B4G0446B-MCF80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4B4G0446B-MCF80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4B4G0446B-MCF80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4B4G0446B-MCF80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4B4G0446B-MCF80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4B4G0446B-MCF80 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: