-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR4 DRAM, 512MX16, CMOS, PBGA96,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1300
|
Newark | Dram, 512M X 16Bit, 0 To 95Deg C, Dram Type:Ddr4, Memory Configuration:512M X 16Bit, Clock Frequency Max:1.6Ghz, Ic Case/Package:Fbga, No. Of Pins:96Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT40A512M16TB-062E:R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1113 |
|
$7.3400 / $9.7300 | Buy Now |
DISTI #
557-MT40A512M16TB-062E:R-ND
|
DigiKey | IC DRAM 8GBIT PARALLEL 96FBGA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
936 In Stock |
|
$8.3515 / $11.5800 | Buy Now |
DISTI #
MT40A512M16TB-062E
|
Avnet Americas | DRAM Chip DDR4 SDRAM 8Gbit 512M X 16 1.2V 98-Pin FBGA - Trays (Alt: MT40A512M16TB-062E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 2040 |
|
$7.3200 / $8.7000 | Buy Now |
DISTI #
23AJ1300
|
Avnet Americas | DRAM Chip DDR4 SDRAM 8Gbit 512M X 16 1.2V 98-Pin FBGA - Bulk (Alt: 23AJ1300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1113 Partner Stock |
|
$6.5400 / $8.1100 | Buy Now |
DISTI #
340-471779-TRAY
|
Mouser Electronics | DRAM DDR4 8G 512MX16 FBGA Z41C RoHS: Compliant | 2251 |
|
$7.6200 / $10.2000 | Buy Now |
|
Quest Components | 449 |
|
$17.7770 / $22.9380 | Buy Now | |
DISTI #
MT40A512M16TB-062E:R
|
Avnet Asia | DRAM Chip DDR4 SDRAM 8Gbit 512M X 16 1.2V 98-Pin FBGA (Alt: MT40A512M16TB-062E:R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 10000 |
|
$5.8823 / $7.1429 | Buy Now |
DISTI #
MT40A512M16TB-062E:R
|
Avnet Silica | DRAM Chip DDR4 SDRAM 8Gbit 512M X 16 1.2V 98-Pin FBGA (Alt: MT40A512M16TB-062E:R) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DRAM 8GBIT PARALLEL 96FBGA | 34800 |
|
$2.9380 / $4.4070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT40A512M16TB-062E:R
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT40A512M16TB-062E:R
Micron Technology Inc
DDR4 DRAM, 512MX16, CMOS, PBGA96,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 512MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MT40A512M16TB-062E:R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT40A512M16TB-062E:R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT40A512M16LY-062EAUT:E | DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT40A512M16TB-062E:R vs MT40A512M16LY-062EAUT:E |
MT40A512M16LY-062E:E | DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT40A512M16TB-062E:R vs MT40A512M16LY-062E:E |