Part Details for MT18HTF51272AZ-80EXX by Micron Technology Inc
Overview of MT18HTF51272AZ-80EXX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT18HTF51272AZ-80EXX
MT18HTF51272AZ-80EXX CAD Models
MT18HTF51272AZ-80EXX Part Data Attributes
|
MT18HTF51272AZ-80EXX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT18HTF51272AZ-80EXX
Micron Technology Inc
DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE, UDIMM-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | HALOGEN FREE, UDIMM-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 38654705664 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 30.5 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 30 mm |
Alternate Parts for MT18HTF51272AZ-80EXX
This table gives cross-reference parts and alternative options found for MT18HTF51272AZ-80EXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18HTF51272AZ-80EXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT36JBZS51272PIY-1G4XX | DDR DRAM Module, 1GX4, CMOS, LEAD FREE, RDIMM-240 | Micron Technology Inc | MT18HTF51272AZ-80EXX vs MT36JBZS51272PIY-1G4XX |
MT18JSF51272AIZ-1G0XX | DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, UDIMM-240 | Micron Technology Inc | MT18HTF51272AZ-80EXX vs MT18JSF51272AIZ-1G0XX |
M395T5160CZ4-CF76 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | MT18HTF51272AZ-80EXX vs M395T5160CZ4-CF76 |
VR7VA127298GBE | DDR DRAM Module, 512MX72, 0.255ns, CMOS, 133.35 X 18.75 MM, ROHS COMPLIANT, RDIMM-240 | Viking Technology | MT18HTF51272AZ-80EXX vs VR7VA127298GBE |
MT36JBZS51272PY-1G1XX | DDR DRAM Module, 512MX72, CMOS, LEAD FREE, DIMM-240 | Micron Technology Inc | MT18HTF51272AZ-80EXX vs MT36JBZS51272PY-1G1XX |
VR5EU127218GBP | DDR DRAM Module, 512MX72, 0.6ns, CMOS, DIMM-240 | Viking Technology | MT18HTF51272AZ-80EXX vs VR5EU127218GBP |
M393B4G70AH0-YF7 | DDR DRAM Module, 4GX72, 0.4ns, CMOS, DIMM-240 | Samsung Semiconductor | MT18HTF51272AZ-80EXX vs M393B4G70AH0-YF7 |
MT36KSZF51272PDZ-80CF1 | DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, RDIMM-240 | Micron Technology Inc | MT18HTF51272AZ-80EXX vs MT36KSZF51272PDZ-80CF1 |
MT18JSF51272AZ-1G4XX | DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, UDIMM-240 | Micron Technology Inc | MT18HTF51272AZ-80EXX vs MT18JSF51272AZ-1G4XX |
MT36HTF51272P-667XX | DDR DRAM Module, 512MX72, 45ns, CMOS, LEAD FREE, DIMM-240 | Micron Technology Inc | MT18HTF51272AZ-80EXX vs MT36HTF51272P-667XX |