Memory
MT36JBZS51272PY-1G1XX
Micron Technology Inc
Description: DDR DRAM Module, 512MX72, CMOS, LEAD FREE, DIMM-240

Overview of MT36JBZS51272PY-1G1XX by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for MT36JBZS51272PY-1G1XX by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT36JBZS51272PY-1G1XX by Micron Technology Inc

MT36JBZS51272PY-1G1XX
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
DIMM
Package Description
DIMM,
Pin Count
240
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N240
JESD-609 Code
e4
Length
133.35 mm
Memory Density
38654705664 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
240
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512MX72
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
4 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
DUAL
Width
17.9 mm
Want to compare parts?
  1. MT36JBZS51272PY-1G1XX
    Micron Technology Inc
    DDR DRAM Module, 512MX72, CMOS, LEAD FREE, DIMM-240
    VS

Alternate Parts for MT36JBZS51272PY-1G1XX

This table gives cross-reference parts and alternative options found for MT36JBZS51272PY-1G1XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT36JBZS51272PY-1G1XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT36JBZS51272PIY-1G4XX DDR DRAM Module, 1GX4, CMOS, LEAD FREE, RDIMM-240 Micron Technology Inc MT36JBZS51272PY-1G1XX vs MT36JBZS51272PIY-1G4XX
MT18JSF51272AIZ-1G0XX DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, UDIMM-240 Micron Technology Inc MT36JBZS51272PY-1G1XX vs MT18JSF51272AIZ-1G0XX
M395T5160CZ4-CF76 DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 Samsung Semiconductor MT36JBZS51272PY-1G1XX vs M395T5160CZ4-CF76
VR7VA127298GBE DDR DRAM Module, 512MX72, 0.255ns, CMOS, 133.35 X 18.75 MM, ROHS COMPLIANT, RDIMM-240 Viking Technology MT36JBZS51272PY-1G1XX vs VR7VA127298GBE
VR5EU127218GBP DDR DRAM Module, 512MX72, 0.6ns, CMOS, DIMM-240 Viking Technology MT36JBZS51272PY-1G1XX vs VR5EU127218GBP
M393B4G70AH0-YF7 DDR DRAM Module, 4GX72, 0.4ns, CMOS, DIMM-240 Samsung Semiconductor MT36JBZS51272PY-1G1XX vs M393B4G70AH0-YF7
MT36KSZF51272PDZ-80CF1 DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, RDIMM-240 Micron Technology Inc MT36JBZS51272PY-1G1XX vs MT36KSZF51272PDZ-80CF1
MT18JSF51272AZ-1G4XX DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, UDIMM-240 Micron Technology Inc MT36JBZS51272PY-1G1XX vs MT18JSF51272AZ-1G4XX
MT36HTF51272P-667XX DDR DRAM Module, 512MX72, 45ns, CMOS, LEAD FREE, DIMM-240 Micron Technology Inc MT36JBZS51272PY-1G1XX vs MT36HTF51272P-667XX
HYS72T512420EFA-3S-C DDR DRAM Module, 512MX72, CMOS, GREEN, DIMM-240 Qimonda AG MT36JBZS51272PY-1G1XX vs HYS72T512420EFA-3S-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT36JBZS51272PY-1G1XX by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT36JBZS51272PY-1G1XX by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT36JBZS51272PY-1G1XX would you like to use for your alert(s)?
  • Please alert me when MT36JBZS51272PY-1G1XX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT36JBZS51272PY-1G1XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT36JBZS51272PY-1G1XX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT36JBZS51272PY-1G1XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT36JBZS51272PY-1G1XX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT36JBZS51272PY-1G1XX by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: