Memory
MT16D232M-8
Micron Technology Inc
Description: Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72

Overview of MT16D232M-8 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT16D232M-8 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT16D232M-8 by Micron Technology Inc

MT16D232M-8
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SIMM
Package Description
SIMM-72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
67108864 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.654 mm
Self Refresh
NO
Standby Current-Max
0.016 A
Supply Current-Max
0.736 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MT16D232M-8
    Micron Technology Inc
    Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72
    VS

Alternate Parts for MT16D232M-8

This table gives cross-reference parts and alternative options found for MT16D232M-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT16D232M-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM32230SHG80 2MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 Motorola Mobility LLC MT16D232M-8 vs MCM32230SHG80
KMM5322000BVG-8 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Samsung Semiconductor MT16D232M-8 vs KMM5322000BVG-8
HYM532200M-80 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 SK Hynix Inc MT16D232M-8 vs HYM532200M-80
MT16D232G-8 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Micron Technology Inc MT16D232M-8 vs MT16D232G-8
HB56D232BS-8A Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Hitachi Ltd MT16D232M-8 vs HB56D232BS-8A
TM248CBK32-80 2MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 Texas Instruments MT16D232M-8 vs TM248CBK32-80
MT16DT232M-8 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Micron Technology Inc MT16D232M-8 vs MT16DT232M-8
HB56D232SBS-8A Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Hitachi Ltd MT16D232M-8 vs HB56D232SBS-8A
KMM5322000AV-8 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Samsung Semiconductor MT16D232M-8 vs KMM5322000AV-8
MH2M32SEJ-8 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Mitsubishi Electric MT16D232M-8 vs MH2M32SEJ-8
Part Number Description Manufacturer Compare
THM3220C0AS-80 IC 2M X 32 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM Toshiba America Electronic Components MT16D232M-8 vs THM3220C0AS-80
STI322004A-65GS EDO DRAM Module, 2MX32, 65ns, CMOS, SIMM-72 Simple Tech Inc MT16D232M-8 vs STI322004A-65GS
MC-422000A32BJ-80 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Elpida Memory Inc MT16D232M-8 vs MC-422000A32BJ-80
MH2M32CNLJ-5 Fast Page DRAM Module, 2MX32, 50ns, CMOS, SIMM-72 Mitsubishi Electric MT16D232M-8 vs MH2M32CNLJ-5
VM23217800BTGA-7 Fast Page DRAM Module, 2MX32, 70ns, MOS, SIMM-72 Vanguard International Semiconductor Corporation MT16D232M-8 vs VM23217800BTGA-7
STI322000B-80TS Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Simple Tech Inc MT16D232M-8 vs STI322000B-80TS
STI322000A-60GC Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc MT16D232M-8 vs STI322000A-60GC
THM322020SG-10 IC 2M X 32 FAST PAGE DRAM MODULE, 100 ns, SMA72, SIMM-72, Dynamic RAM Toshiba America Electronic Components MT16D232M-8 vs THM322020SG-10
MT4D232DG-6 Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Micron Technology Inc MT16D232M-8 vs MT4D232DG-6
CL001D02325L00P-60 EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Celestica Inc MT16D232M-8 vs CL001D02325L00P-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT16D232M-8 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT16D232M-8 by Micron Technology Inc

  • Please alert me when MT16D232M-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT16D232M-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT16D232M-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT16D232M-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT16D232M-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT16D232M-8 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: