Part Details for CL001D02325L00P-60 by Celestica Inc
Overview of CL001D02325L00P-60 by Celestica Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL001D02325L00P-60
CL001D02325L00P-60 CAD Models
CL001D02325L00P-60 Part Data Attributes
|
CL001D02325L00P-60
Celestica Inc
Buy Now
Datasheet
|
Compare Parts:
CL001D02325L00P-60
Celestica Inc
EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CELESTICA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for CL001D02325L00P-60
This table gives cross-reference parts and alternative options found for CL001D02325L00P-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL001D02325L00P-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THM3220C0AS-80 | IC 2M X 32 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | CL001D02325L00P-60 vs THM3220C0AS-80 |
STI322004A-65GS | EDO DRAM Module, 2MX32, 65ns, CMOS, SIMM-72 | Simple Tech Inc | CL001D02325L00P-60 vs STI322004A-65GS |
MC-422000A32BJ-80 | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | Elpida Memory Inc | CL001D02325L00P-60 vs MC-422000A32BJ-80 |
MH2M32CNLJ-5 | Fast Page DRAM Module, 2MX32, 50ns, CMOS, SIMM-72 | Mitsubishi Electric | CL001D02325L00P-60 vs MH2M32CNLJ-5 |
VM23217800BTGA-7 | Fast Page DRAM Module, 2MX32, 70ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | CL001D02325L00P-60 vs VM23217800BTGA-7 |
STI322000B-80TS | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | CL001D02325L00P-60 vs STI322000B-80TS |
STI322000A-60GC | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | CL001D02325L00P-60 vs STI322000A-60GC |
THM322020SG-10 | IC 2M X 32 FAST PAGE DRAM MODULE, 100 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | CL001D02325L00P-60 vs THM322020SG-10 |
MT4D232DG-6 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | CL001D02325L00P-60 vs MT4D232DG-6 |
V8DJX232BLT50 | EDO DRAM Module, 2MX32, 50ns, CMOS, SIMM-72 | Mosel Vitelic Corporation | CL001D02325L00P-60 vs V8DJX232BLT50 |