Part Details for STI322000B-80TS by Simple Tech Inc
Overview of STI322000B-80TS by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI322000B-80TS
STI322000B-80TS CAD Models
STI322000B-80TS Part Data Attributes
|
STI322000B-80TS
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI322000B-80TS
Simple Tech Inc
Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI322000B-80TS
This table gives cross-reference parts and alternative options found for STI322000B-80TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI322000B-80TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THM3220C0AS-80 | IC 2M X 32 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | STI322000B-80TS vs THM3220C0AS-80 |
STI322004A-65GS | EDO DRAM Module, 2MX32, 65ns, CMOS, SIMM-72 | Simple Tech Inc | STI322000B-80TS vs STI322004A-65GS |
MC-422000A32BJ-80 | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | Elpida Memory Inc | STI322000B-80TS vs MC-422000A32BJ-80 |
MH2M32CNLJ-5 | Fast Page DRAM Module, 2MX32, 50ns, CMOS, SIMM-72 | Mitsubishi Electric | STI322000B-80TS vs MH2M32CNLJ-5 |
VM23217800BTGA-7 | Fast Page DRAM Module, 2MX32, 70ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | STI322000B-80TS vs VM23217800BTGA-7 |
STI322000A-60GC | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI322000B-80TS vs STI322000A-60GC |
THM322020SG-10 | IC 2M X 32 FAST PAGE DRAM MODULE, 100 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | STI322000B-80TS vs THM322020SG-10 |
MT4D232DG-6 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | STI322000B-80TS vs MT4D232DG-6 |
CL001D02325L00P-60 | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | STI322000B-80TS vs CL001D02325L00P-60 |
V8DJX232BLT50 | EDO DRAM Module, 2MX32, 50ns, CMOS, SIMM-72 | Mosel Vitelic Corporation | STI322000B-80TS vs V8DJX232BLT50 |