Diodes
MSPHSMBJ5936BE3TR
Microsemi Corporation
Description: Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MSPHSMBJ5936BE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSPHSMBJ5936BE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPHSMBJ5936BE3TR by Microsemi Corporation

MSPHSMBJ5936BE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
12.5 mA
Want to compare parts?
  1. MSPHSMBJ5936BE3TR
    Microsemi Corporation
    Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MSPHSMBJ5936BE3TR

This table gives cross-reference parts and alternative options found for MSPHSMBJ5936BE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPHSMBJ5936BE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQSMBJ5936B Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPHSMBJ5936BE3TR vs MQSMBJ5936B
MQSMBJ5936BE3 Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPHSMBJ5936BE3TR vs MQSMBJ5936BE3
MSPSMBJ5936B Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPHSMBJ5936BE3TR vs MSPSMBJ5936B
MSPSMBJ5936BE3 Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPHSMBJ5936BE3TR vs MSPSMBJ5936BE3
MVSMBJ5936BE3TR Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPHSMBJ5936BE3TR vs MVSMBJ5936BE3TR
MQSMBJ5936BTR Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPHSMBJ5936BE3TR vs MQSMBJ5936BTR
MVHSMBJ5936B Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5936BE3TR vs MVHSMBJ5936B
MVHSMBJ5936BE3TR Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5936BE3TR vs MVHSMBJ5936BE3TR
MVSMBJ5936B Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPHSMBJ5936BE3TR vs MVSMBJ5936B
MSPSMBJ5936BE3TR Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPHSMBJ5936BE3TR vs MSPSMBJ5936BE3TR
Part Number Description Manufacturer Compare
SMBJ5936B-TP Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Micro Commercial Components MSPHSMBJ5936BE3TR vs SMBJ5936B-TP
MVHSMBJ5936BTR Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5936BE3TR vs MVHSMBJ5936BTR
MXSMBJ5936BE3TR Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPHSMBJ5936BE3TR vs MXSMBJ5936BE3TR
MVHSMBJ5936BE3TR Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5936BE3TR vs MVHSMBJ5936BE3TR
MSPHSMBJ5936BTR Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5936BE3TR vs MSPHSMBJ5936BTR
MSPHSMBJ5936BE3 Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5936BE3TR vs MSPHSMBJ5936BE3
SMBJ5936B Zener Diode, 30V V(Z), 5%, 1.5W, JGD Semiconductors Co Ltd MSPHSMBJ5936BE3TR vs SMBJ5936B
MSPSMBJ5936BE3TR Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPHSMBJ5936BE3TR vs MSPSMBJ5936BE3TR
MVHSMBJ5936B Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5936BE3TR vs MVHSMBJ5936B
MQHSMBJ5936B Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5936BE3TR vs MQHSMBJ5936B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPHSMBJ5936BE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPHSMBJ5936BE3TR by Microsemi Corporation

  • Please alert me when MSPHSMBJ5936BE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPHSMBJ5936BE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPHSMBJ5936BE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPHSMBJ5936BE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPHSMBJ5936BE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPHSMBJ5936BE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: