Part Details for SMBJ5936B by JGD Semiconductors Co Ltd
Overview of SMBJ5936B by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5936B
SMBJ5936B CAD Models
SMBJ5936B Part Data Attributes
|
SMBJ5936B
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ5936B
JGD Semiconductors Co Ltd
Zener Diode, 30V V(Z), 5%, 1.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for SMBJ5936B
This table gives cross-reference parts and alternative options found for SMBJ5936B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5936B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5936BE3/TR13 | Zener Diode, 30V V(Z), 5%, 2W | Microchip Technology Inc | SMBJ5936B vs SMBJ5936BE3/TR13 |
SMBJ5936B | Zener Diode, 30V V(Z), 5%, 1.5W, | Jinan Gude Electronic Device Co Ltd | SMBJ5936B vs SMBJ5936B |
MQHSMBJ5936BE3 | Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5936B vs MQHSMBJ5936BE3 |
MXSMBJ5936B | Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5936B vs MXSMBJ5936B |
MQSMBJ5936B | Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5936B vs MQSMBJ5936B |
MXHSMBJ5936BE3TR | Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5936B vs MXHSMBJ5936BE3TR |
SMBJ5936B | Zener Diode, | Galaxy Semi-Conductor Co Ltd | SMBJ5936B vs SMBJ5936B |
MVSMBJ5936BE3 | Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5936B vs MVSMBJ5936BE3 |
SMBJ5936B/TR13 | Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5936B vs SMBJ5936B/TR13 |
SMBJ5936B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | SMBJ5936B vs SMBJ5936B |