Part Details for MSPSMBJ5936BE3 by Microsemi Corporation
Overview of MSPSMBJ5936BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMBJ5936BE3
MSPSMBJ5936BE3 CAD Models
MSPSMBJ5936BE3 Part Data Attributes
|
MSPSMBJ5936BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBJ5936BE3
Microsemi Corporation
Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for MSPSMBJ5936BE3
This table gives cross-reference parts and alternative options found for MSPSMBJ5936BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBJ5936BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5936BE3/TR13 | Zener Diode, 30V V(Z), 5%, 2W | Microchip Technology Inc | MSPSMBJ5936BE3 vs SMBJ5936BE3/TR13 |
SMBJ5936B | Zener Diode, 30V V(Z), 5%, 1.5W, | Jinan Gude Electronic Device Co Ltd | MSPSMBJ5936BE3 vs SMBJ5936B |
MQHSMBJ5936BE3 | Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMBJ5936BE3 vs MQHSMBJ5936BE3 |
MXSMBJ5936B | Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5936BE3 vs MXSMBJ5936B |
MQSMBJ5936B | Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5936BE3 vs MQSMBJ5936B |
MXHSMBJ5936BE3TR | Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMBJ5936BE3 vs MXHSMBJ5936BE3TR |
SMBJ5936B | Zener Diode, | Galaxy Semi-Conductor Co Ltd | MSPSMBJ5936BE3 vs SMBJ5936B |
MVSMBJ5936BE3 | Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5936BE3 vs MVSMBJ5936BE3 |
SMBJ5936B/TR13 | Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | MSPSMBJ5936BE3 vs SMBJ5936B/TR13 |
SMBJ5936B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | MSPSMBJ5936BE3 vs SMBJ5936B |